CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R - Capacitors

Digi-Key Part Number PCS1686TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.27225
0.26427
0.25265
0.24176
Extended Price
204.19
396.40
757.95
1450.56
Manufacturer Part NumberECS-T0JD686R
Product DescriptionCAP 68UF 6.3V TANT TE SERIES
Quantity Available Non-Stock
All prices are in GBP

CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R - Capacitors Details
Technical/Catalog InformationECS-T0JD686R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance68µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTE
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T0JD686R
ECST0JD686R
PCS1686TR ND
PCS1686TRND
PCS1686TR

Purchase CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R
Capacitors

CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R (PCS1686TR-ND)

Related parts Capacitors :
CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R
 Order CAP 68UF 6.3V TANT TE SERIES-ECS-T0JD686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1686CT-ND.
CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R
 Order CAP 68UF 6.3V TANT TE SERIES-ECS-T0JD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1686TR-ND.
CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
 Order CAP 6.8UF 6.3V TANT TE SERIES-ECS-T0JY685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1685CT-ND.
CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
 Order CAP 6.8UF 6.3V TANT TE SERIES-ECS-T0JY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1685TR-ND.
CAP 3.3UF 6.3V TANT TE SERIES - ECS-T0JY335R
 Order CAP 3.3UF 6.3V TANT TE SERIES-ECS-T0JY335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1335CT-ND.
CAP 4.7UF 6.3V TANT TE SERIES - ECS-T0JY475R
 Order CAP 4.7UF 6.3V TANT TE SERIES-ECS-T0JY475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1475CT-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
 Order CAP 10UF 6.3V TANT TE SERIES-ECS-T0JY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1106CT-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
 Order CAP 15UF 6.3V TANT TE SERIES-ECS-T0JX156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1156CT-ND.
CAP 22UF 6.3V TANT TE SERIES - ECS-T0JX226R
 Order CAP 22UF 6.3V TANT TE SERIES-ECS-T0JX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1226CT-ND.
CAP 33UF 6.3V TANT TE SERIES - ECS-T0JC336R
 Order CAP 33UF 6.3V TANT TE SERIES-ECS-T0JC336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1336CT-ND.
CAP 47UF 6.3V TANT TE SERIES - ECS-T0JD476R
 Order CAP 47UF 6.3V TANT TE SERIES-ECS-T0JD476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1476CT-ND.
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
 Order CAP .68UF 16V TANT TE SERIES-ECS-T1CY684R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3684CT-ND.
CAP 6.8UF 16V TANT TE SERIES - ECS-T1CX685R
 Order CAP 6.8UF 16V TANT TE SERIES-ECS-T1CX685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3685CT-ND.
CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R
 Order CAP .68UF 20V TANT TE SERIES-ECS-T1DY684R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4684CT-ND.
CAP 6.8UF 25V TANT TE SERIES - ECS-T1EC685R
 Order CAP 6.8UF 25V TANT TE SERIES-ECS-T1EC685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5685CT-ND.