CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R - Capacitors

Digi-Key Part Number PCS2475CT-ND
Price Break
10
100
500
1000
Unit Price
0.122
0.1066
0.08416
0.07013
Extended Price
1.22
10.66
42.08
70.13
Manufacturer Part NumberECS-T1AY475R
Product DescriptionCAP 4.7UF 10V TANT TE SERIES
Quantity Available 0
All prices are in GBP

CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R - Capacitors Details
Technical/Catalog InformationECS-T1AY475R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated10V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1AY475R
ECST1AY475R
PCS2475CT ND
PCS2475CTND
PCS2475CT

Purchase CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
Capacitors

CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R (PCS2475CT-ND)

Related parts Capacitors :
CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
 Order CAP 4.7UF 10V TANT TE SERIES-ECS-T1AY475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2475CT-ND.
CAP 10UF 10V TANT TE SERIES - ECS-T1AX106R
 Order CAP 10UF 10V TANT TE SERIES-ECS-T1AX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2106CT-ND.
CAP 47UF 10V TANT TE SERIES - ECS-T1AD476R
 Order CAP 47UF 10V TANT TE SERIES-ECS-T1AD476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2476CT-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5105TR-ND.
CAP 3.3UF 6.3V TANT TE SERIES - ECS-T0JY335R
 Order CAP 3.3UF 6.3V TANT TE SERIES-ECS-T0JY335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1335CT-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
 Order CAP 10UF 6.3V TANT TE SERIES-ECS-T0JY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1106CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
 Order CAP 10UF 16V TANT TE SERIES-ECS-T1CX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5105CT-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
 Order CAP 22UF 25V TANT TE SERIES-ECS-T1ED226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5226CT-ND.
CAP .33UF 35V TANT TE SERIES - ECS-T1VY334R
 Order CAP .33UF 35V TANT TE SERIES-ECS-T1VY334R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6334TR-ND.
CAP 4.7UF 16V TANT TE SERIES - ECS-T1CY475R
 Order CAP 4.7UF 16V TANT TE SERIES-ECS-T1CY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3475TR-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
 Order CAP 10UF 35V TANT TE SERIES-ECS-T1VD106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6106TR-ND.
CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R
 Order CAP .47UF 25V TANT CAP TE SERIES-ECS-T1EY474R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5474TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11309TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11309CT-ND.