CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R - Capacitors

Digi-Key Part Number PCS6475CT-ND
Price Break
10
100
500
Unit Price
0.393
0.3436
0.27126
Extended Price
3.93
34.36
135.63
Manufacturer Part NumberECS-T1VC475R
Product DescriptionCAP 4.7UF 35V TANT TE SERIES
Quantity Available Non-Stock
All prices are in GBP

CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R - Capacitors Details
Technical/Catalog InformationECS-T1VC475R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated35V
Tolerance±20%
SeriesTE
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1VC475R
ECST1VC475R
PCS6475CT ND
PCS6475CTND
PCS6475CT

Purchase CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R
Capacitors

CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R (PCS6475CT-ND)

Related parts Capacitors :
CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R
 Order CAP 4.7UF 35V TANT TE SERIES-ECS-T1VC475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6475CT-ND.
CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R
 Order CAP 4.7UF 35V TANT TE SERIES-ECS-T1VC475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6475TR-ND.
CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R
 Order CAP .47UF 35V TANT TE SERIES-ECS-T1VY474R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6474CT-ND.
CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R
 Order CAP .47UF 35V TANT TE SERIES-ECS-T1VY474R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6474TR-ND.
CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
 Order CAP 4.7UF 10V TANT TE SERIES-ECS-T1AY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2475TR-ND.
CAP 4.7UF 6.3V TANT TE SERIES - ECS-T0JY475R
 Order CAP 4.7UF 6.3V TANT TE SERIES-ECS-T0JY475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1475CT-ND.
CAP 47UF 6.3V TANT TE SERIES - ECS-T0JD476R
 Order CAP 47UF 6.3V TANT TE SERIES-ECS-T0JD476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1476CT-ND.
CAP 47UF 10V TANT TE SERIES - ECS-T1AD476R
 Order CAP 47UF 10V TANT TE SERIES-ECS-T1AD476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2476CT-ND.
CAP 4.7UF 16V TANT TE SERIES - ECS-T1CY475R
 Order CAP 4.7UF 16V TANT TE SERIES-ECS-T1CY475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3475CT-ND.
CAP 4.7UF 20V TANT TE SERIES - ECS-T1DX475R
 Order CAP 4.7UF 20V TANT TE SERIES-ECS-T1DX475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4475CT-ND.
CAP .47UF 25V TANT TE SERIES - ECS-T1EY474R
 Order CAP .47UF 25V TANT TE SERIES-ECS-T1EY474R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5474CT-ND.
CAP 4.7UF 25V TANT TE SERIES - ECS-T1EC475R
 Order CAP 4.7UF 25V TANT TE SERIES-ECS-T1EC475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5475CT-ND.
CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R
 Order CAP .1UF 35V TANT TE SERIES-ECS-T1VY104R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6104CT-ND.
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
 Order CAP .15UF 35V TANT TE SERIES-ECS-T1VY154R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6154CT-ND.
CAP .22UF 35V TANT TE SERIES - ECS-T1VY224R
 Order CAP .22UF 35V TANT TE SERIES-ECS-T1VY224R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6224CT-ND.