CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R - Capacitors

Digi-Key Part Number PCS5225CT-ND
Price Break
10
100
500
1000
Unit Price
0.192
0.168
0.13266
0.11055
Extended Price
1.92
16.80
66.33
110.55
Manufacturer Part NumberECS-T1EX225R
Product DescriptionCAP 2.2UF 25V TANT TE SERIES
Quantity Available Non-Stock
All prices are in GBP

CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R - Capacitors Details
Technical/Catalog InformationECS-T1EX225R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated25V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1EX225R
ECST1EX225R
PCS5225CT ND
PCS5225CTND
PCS5225CT

Purchase CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R
Capacitors

CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R (PCS5225CT-ND)

Related parts Capacitors :
CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R
 Order CAP 2.2UF 25V TANT TE SERIES-ECS-T1EX225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5225CT-ND.
CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R
 Order CAP 2.2UF 25V TANT TE SERIES-ECS-T1EX225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5225TR-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
 Order CAP 22UF 25V TANT TE SERIES-ECS-T1ED226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5226CT-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
 Order CAP 22UF 25V TANT TE SERIES-ECS-T1ED226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5226TR-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5105TR-ND.
CAP 22UF 6.3V TANT TE SERIES - ECS-T0JX226R
 Order CAP 22UF 6.3V TANT TE SERIES-ECS-T0JX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1226CT-ND.
CAP 22UF 10V TANT TE SERIES - ECS-T1AC226R
 Order CAP 22UF 10V TANT TE SERIES-ECS-T1AC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2226CT-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
 Order CAP 2.2UF 16V TANT TE SERIES-ECS-T1CY225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3225CT-ND.
CAP 22UF 16V TANT TE SERIES - ECS-T1CD226R
 Order CAP 22UF 16V TANT TE SERIES-ECS-T1CD226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3226CT-ND.
CAP 2.2UF 20V TANT TE SERIES - ECS-T1DX225R
 Order CAP 2.2UF 20V TANT TE SERIES-ECS-T1DX225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4225CT-ND.
CAP 22UF 20V TANT TE SERIES - ECS-T1DD226R
 Order CAP 22UF 20V TANT TE SERIES-ECS-T1DD226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4226CT-ND.
CAP .47UF 25V TANT TE SERIES - ECS-T1EY474R
 Order CAP .47UF 25V TANT TE SERIES-ECS-T1EY474R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5474CT-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5105CT-ND.
CAP 1.5UF 25V TANT TE SERIES - ECS-T1EX155R
 Order CAP 1.5UF 25V TANT TE SERIES-ECS-T1EX155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5155CT-ND.
CAP 3.3UF 25V TANT TE SERIES - ECS-T1EX335R
 Order CAP 3.3UF 25V TANT TE SERIES-ECS-T1EX335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5335CT-ND.