CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R - Capacitors

Digi-Key Part Number PCS3684CT-ND
Price Break
10
100
500
1000
Unit Price
0.156
0.1366
0.10782
0.08984
Extended Price
1.56
13.66
53.91
89.84
Manufacturer Part NumberECS-T1CY684R
Product DescriptionCAP .68UF 16V TANT TE SERIES
Quantity Available Non-Stock
All prices are in GBP

CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R - Capacitors Details
Technical/Catalog InformationECS-T1CY684R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated16V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1CY684R
ECST1CY684R
PCS3684CT ND
PCS3684CTND
PCS3684CT

Purchase CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
Capacitors

CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R (PCS3684CT-ND)

Related parts Capacitors :
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
 Order CAP .68UF 16V TANT TE SERIES-ECS-T1CY684R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3684CT-ND.
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
 Order CAP .68UF 16V TANT TE SERIES-ECS-T1CY684R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3684TR-ND.
CAP 6.8UF 16V TANT TE SERIES - ECS-T1CX685R
 Order CAP 6.8UF 16V TANT TE SERIES-ECS-T1CX685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3685CT-ND.
CAP 6.8UF 16V TANT TE SERIES - ECS-T1CX685R
 Order CAP 6.8UF 16V TANT TE SERIES-ECS-T1CX685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3685TR-ND.
CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
 Order CAP 6.8UF 6.3V TANT TE SERIES-ECS-T0JY685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1685CT-ND.
CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R
 Order CAP 68UF 6.3V TANT TE SERIES-ECS-T0JD686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1686CT-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
 Order CAP 1.0UF 16V TANT TE SERIES-ECS-T1CY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3105CT-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
 Order CAP 1.5UF 16V TANT TE SERIES-ECS-T1CY155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3155CT-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
 Order CAP 2.2UF 16V TANT TE SERIES-ECS-T1CY225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3225CT-ND.
CAP 3.3UF 16V TANT TE SERIES - ECS-T1CY335R
 Order CAP 3.3UF 16V TANT TE SERIES-ECS-T1CY335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3335CT-ND.
CAP 4.7UF 16V TANT TE SERIES - ECS-T1CY475R
 Order CAP 4.7UF 16V TANT TE SERIES-ECS-T1CY475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3475CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
 Order CAP 10UF 16V TANT TE SERIES-ECS-T1CX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
 Order CAP 15UF 16V TANT TE SERIES-ECS-T1CC156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3156CT-ND.
CAP 22UF 16V TANT TE SERIES - ECS-T1CD226R
 Order CAP 22UF 16V TANT TE SERIES-ECS-T1CD226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3226CT-ND.
CAP 33UF 16V TANT TE SERIES - ECS-T1CD336R
 Order CAP 33UF 16V TANT TE SERIES-ECS-T1CD336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3336CT-ND.