IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2 - Integrated Circuits (ICs)

Digi-Key Part Number NCP1573DR2OSCT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.8
1.4376
1.118
1.06212
1.03818
1.01822
Extended Price
1.80
35.94
111.80
265.53
519.09
1018.22
Manufacturer Part NumberNCP1573DR2
Product DescriptionIC CONTROLLER SYNC BUCK LV 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP1573DR2
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs2 - Dual
Voltage - Input2 ~ 7V
Voltage - OutputAdj down to 0.985V
Current - Output-
Output Power-
Package / Case8-SOIC
PackagingCut Tape (CT)
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1573DR2
NCP1573DR2
NCP1573DR2OSCT ND
NCP1573DR2OSCTND
NCP1573DR2OSCT

Purchase IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2
Integrated Circuits (ICs)

IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2 (NCP1573DR2OSCT-ND)

Related parts Integrated Circuits (ICs):
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1573DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1573DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1570DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1570DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1570DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1571DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1571DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1571DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1575DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1575DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1575DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1573DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1573DR2OSTR-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1571DR2G
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1571DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1571DR2GOS-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1575DR2G
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1575DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1575DR2GOS-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1570DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1570DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1570DR2OSTR-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1571DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1571DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1571DR2OSTR-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1575DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1575DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1575DR2OSTR-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
 Order IC CTRLR PWM SYNC BUCK SGL 8SOIC-FAN6520AMX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXCT-ND.
IC CTRLR PFET BUCK FAST 8SOIC - CS51033GDR8
 Order IC CTRLR PFET BUCK FAST 8SOIC-CS51033GDR8 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS51033GDR8OSCT-ND.
IC CTRLR PFET BUCK FAST 8SOIC - CS51031GDR8
 Order IC CTRLR PFET BUCK FAST 8SOIC-CS51031GDR8 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS51031GDR8OSCT-ND.
IC DRVR MOSF SYNC BUCK 12V 8SOIC - NCP5355DR2
 Order IC DRVR MOSF SYNC BUCK 12V 8SOIC-NCP5355DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5355DR2OSCT-ND.
IC CTRLR SYNC BUCK LV 14SOIC - NCP5211ADR2
 Order IC CTRLR SYNC BUCK LV 14SOIC-NCP5211ADR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5211ADR2OS-ND.