IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2

Digi-Key Part Number MC100EP139DTROSCT-ND
Price Break
1
25
100
250
500
1000
Unit Price
10.82
10.006
7.5722
7.1936
6.86904
6.76088
Extended Price
10.82
250.15
757.22
1798.40
3434.52
6760.88
Manufacturer Part NumberMC100EP139DTR2
Product DescriptionIC CLK GEN ECL 2/4 4/5/6 20TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2 Details
Technical/Catalog InformationMC100EP139DTR2
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypeClock Generator
Voltage - Supply3.3V, 5V
Number of Outputs4
InputECL
OutputECL
Frequency-Max1GHz
Package / Case20-TSSOP
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC100EP139DTR2
MC100EP139DTR2
MC100EP139DTROSCT ND
MC100EP139DTROSCTND
MC100EP139DTROSCT

Purchase IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2

IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2 (MC100EP139DTROSCT-ND)

Related parts :
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DTROSTR-ND.
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DTR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP139DTROSCT-ND.
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DT
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DTOS-ND.
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DTR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP139DTROSDKR-ND.
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2G
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DTR2GOS-ND.
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTG
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DTGOS-ND.
IC CLK GEN ECL 2/4 4/5/6 20SOIC - MC100EP139DWR2
 Order IC CLK GEN ECL 2/4 4/5/6 20SOIC-MC100EP139DWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DWROSTR-ND.
IC CLK GEN ECL 2/4 4/5/6 20SOIC - MC100EP139DWR2
 Order IC CLK GEN ECL 2/4 4/5/6 20SOIC-MC100EP139DWR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP139DWROSCT-ND.
IC CLK GEN ECL 2/4 4/5/6 20SOIC - MC100EP139DW
 Order IC CLK GEN ECL 2/4 4/5/6 20SOIC-MC100EP139DW online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DWOS-ND.
IC CLK GEN ECL 2/4 4/5/6 20SOIC - MC100EP139DWR2G
 Order IC CLK GEN ECL 2/4 4/5/6 20SOIC-MC100EP139DWR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DWR2GOS-ND.
IC CLK GEN ECL 2/4 4/5/6 20SOIC - MC100EP139DWG
 Order IC CLK GEN ECL 2/4 4/5/6 20SOIC-MC100EP139DWG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DWGOS-ND.
IC CLOCK GEN ECL 2:1 4/6 20-SOIC - MC100LVEL38DWR2
 Order IC CLOCK GEN ECL 2:1 4/6 20-SOIC-MC100LVEL38DWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL38DWR2-ND.
IC CLOCK GEN ECL 2:1 4/6 20-SOIC - MC100LVEL38DWR2G
 Order IC CLOCK GEN ECL 2:1 4/6 20-SOIC-MC100LVEL38DWR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL38DWR2G-ND.
IC CLOCK GEN ECL 2/4 4/6 20SOIC - MC100EL39DW
 Order IC CLOCK GEN ECL 2/4 4/6 20SOIC-MC100EL39DW online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL39DWOS-ND.
IC CLOCK GEN ECL 2 4/6 20SOIC - MC100EL38DW
 Order IC CLOCK GEN ECL 2 4/6 20SOIC-MC100EL38DW online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL38DWOS-ND.