IC REG SW MONO OSC 680MA 8DIP - NCP1055P44 - Integrated Circuits (ICs)

Digi-Key Part Number NCP1055P44OS-ND
Price Break
1000
Unit Price
0.46015
Extended Price
460.15
Manufacturer Part NumberNCP1055P44
Product DescriptionIC REG SW MONO OSC 680MA 8DIP
Quantity Available 0
All prices are in GBP

IC REG SW MONO OSC 680MA 8DIP - NCP1055P44 - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP1055P44
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PWM TypeVoltage Mode
Number of Outputs1 - Single
Package / Case8-DIP
PackagingTube
Duty Cycle80% Max
Voltage - Supply7.5 V ~ 8.5 V
Frequency-Max44kHz
BuckNo
BoostNo
FlybackYes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1055P44
NCP1055P44
NCP1055P44OS ND
NCP1055P44OSND
NCP1055P44OS

Purchase IC REG SW MONO OSC 680MA 8DIP - NCP1055P44 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SW MONO OSC 680MA 8DIP - NCP1055P44
Integrated Circuits (ICs)

IC REG SW MONO OSC 680MA 8DIP - NCP1055P44 (NCP1055P44OS-ND)

Related parts Integrated Circuits (ICs):
IC REG SW MONO OSC 680MA 8DIP - NCP1055P44
 Order IC REG SW MONO OSC 680MA 8DIP-NCP1055P44 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055P44OS-ND.
IC REG SW MONO OSC 680MA 8DIP - NCP1055P100G
 Order IC REG SW MONO OSC 680MA 8DIP-NCP1055P100G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055P100GOS-ND.
IC REG SW MONO OSC 680MA 8DIP - NCP1055P136G
 Order IC REG SW MONO OSC 680MA 8DIP-NCP1055P136G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055P136GOS-ND.
IC REG SW MONO OSC 680MA 8DIP - NCP1055P44G
 Order IC REG SW MONO OSC 680MA 8DIP-NCP1055P44G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055P44GOS-ND.
IC REG SW MONO OSC 300MA 8DIP - NCP1052P44
 Order IC REG SW MONO OSC 300MA 8DIP-NCP1052P44 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P44OS-ND.
IC REG SW MONO OSC 300MA 8DIP - NCP1052P100
 Order IC REG SW MONO OSC 300MA 8DIP-NCP1052P100 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100OS-ND.
IC REG SW MONO OSC 300MA 8DIP - NCP1052P136
 Order IC REG SW MONO OSC 300MA 8DIP-NCP1052P136 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P136OS-ND.
IC REG SW MONO OSC 400MA 8DIP - NCP1053P44
 Order IC REG SW MONO OSC 400MA 8DIP-NCP1053P44 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1053P44OS-ND.
IC REG SW MONO OSC 200MA 8DIP - NCP1051P136
 Order IC REG SW MONO OSC 200MA 8DIP-NCP1051P136 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136OS-ND.
IC REG SW MONO OSC 200MA 8DIP - NCP1051P44
 Order IC REG SW MONO OSC 200MA 8DIP-NCP1051P44 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44OS-ND.
IC REG SW MONO OSC 300MA 8DIP - NCP1052XP136
 Order IC REG SW MONO OSC 300MA 8DIP-NCP1052XP136 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052XP136OS-ND.
IC REG SW MONO OSC 200MA 8DIP - NCP1051P100
 Order IC REG SW MONO OSC 200MA 8DIP-NCP1051P100 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100OS-ND.
IC REG SW MONO OSC 100MA 8DIP - NCP1050P44
 Order IC REG SW MONO OSC 100MA 8DIP-NCP1050P44 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44OS-ND.
IC REG SW MONO OSC 100MA 8DIP - NCP1050P136
 Order IC REG SW MONO OSC 100MA 8DIP-NCP1050P136 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136OS-ND.
IC REG SW MONO OSC 100MA 8DIP - NCP1050P100
 Order IC REG SW MONO OSC 100MA 8DIP-NCP1050P100 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100OS-ND.