RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240

Digi-Key Part Number Z1644-ND
Price Break
1
25
50
100
Unit Price
75.29
69.7124
65.065
60.4175
Extended Price
75.29
1742.81
3253.25
6041.75
Manufacturer Part NumberH5CX-L8-AC100-240
Product DescriptionRELAY TIMER DIGITAL SPDT 100/240
Quantity Available 18
All prices are in GBP

RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240 Details
Technical/Catalog InformationH5CX-L8-AC100-240
VendorOmron Electronics Inc-IA Div
CategoryIndustrial Controls, Meters
Display TypeLCD Programmable Color
Voltage - Supply100 V ~ 240VAC
Operating ModeMultiple
Output Type-
Timing Range0.001s ~ 9999h
Termination Style8 Pin Socketable
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names H5CX L8 AC100 240
H5CXL8AC100240
Z1644 ND
Z1644ND
Z1644

Purchase RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240

RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240 (Z1644-ND)

Related parts:
RELAY TIMER DIGITAL SPDT 100/240 - H5CX-L8-AC100-240
 Order RELAY TIMER DIGITAL SPDT 100/240-H5CX-L8-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1644-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-L-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-L-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z880-ND.
RELAY TIMER DIGITAL SPDT 120/240 - H5CR-B-AC100-240
 Order RELAY TIMER DIGITAL SPDT 120/240-H5CR-B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z881-ND.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A-AC100-240
 Order COUNTER DIGITAL SPDT 100-240VAC-H7CX-A-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1661-ND.
COUNTER DIGITAL SPDT 100-240VAC - H7CX-A11-AC100-240
 Order COUNTER DIGITAL SPDT 100-240VAC-H7CX-A11-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1662-ND.
RELAY TIMER DPDT ANALOG 120\240V - H3CR-A AC100-240/DC100-125
 Order RELAY TIMER DPDT ANALOG 120\240V-H3CR-A AC100-240/DC100-125 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z876-ND.
RELAY TIMER SSR SPDT 24V - H3CA-A
 Order RELAY TIMER SSR SPDT 24V-H3CA-A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2359-ND.
CONTROL TEMP DIGITAL HEAT/COOL - E5CN-QMTC-500 AC100-240
 Order CONTROL TEMP DIGITAL HEAT/COOL-E5CN-QMTC-500 AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1127-ND.
RELAY TIMER ANALOG DPDT 0-10HRS - H3YN-21 AC100-120
 Order RELAY TIMER ANALOG DPDT 0-10HRS-H3YN-21 AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1135-ND.
TIMER DIGITAL DAILY 100-240VAC - H5F-B
 Order TIMER DIGITAL DAILY 100-240VAC-H5F-B online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1142-ND.
TIMER DIGITAL WEEKLY 100-240VAC - H5S-B
 Order TIMER DIGITAL WEEKLY 100-240VAC-H5S-B online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1143-ND.
RELAY TIMER 0-12SEC OFF-DELAY - H3CR-H8L-AC100-120S
 Order RELAY TIMER 0-12SEC OFF-DELAY-H3CR-H8L-AC100-120S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2387-ND.
TIMER DIGITAL WEEKLY 100-240VAC - H5S-WB2
 Order TIMER DIGITAL WEEKLY 100-240VAC-H5S-WB2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2504-ND.
RELAY REPEAT CYCLE ANLG 30HRS - H3CR-FN-AC100-240
 Order RELAY REPEAT CYCLE ANLG 30HRS-H3CR-FN-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2358-ND.
RELAY SSR 40A 230VAC - G3NA-440B-AC100-240
 Order RELAY SSR 40A 230VAC-G3NA-440B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2587-ND.