METER DC CURRENT 3 1/2-DIGIT - PAXLID00

Digi-Key Part Number RLC105-ND
Price Break
1
5
10
50
100
Unit Price
60.06
54.43
50.676
48.7988
46.9219
Extended Price
60.06
272.15
506.76
2439.94
4692.19
Manufacturer Part NumberPAXLID00
Product DescriptionMETER DC CURRENT 3 1/2-DIGIT
Quantity Available 9
All prices are in GBP

METER DC CURRENT 3 1/2-DIGIT - PAXLID00 Details
Technical/Catalog InformationPAXLID00
VendorRed Lion Controls
CategoryIndustrial Controls, Meters
Display TypeLCD - Red Characters, Black Background
Voltage - Input-
Number of Digits/Alpha3.5
Mounting TypePanel Mount
Voltage - Supply115VAC,230 VAC
BacklightWithout Backlight
TypeDigital Ammeter
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PAXLID00
PAXLID00
RLC105 ND
RLC105ND
RLC105

Purchase METER DC CURRENT 3 1/2-DIGIT - PAXLID00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of METER DC CURRENT 3 1/2-DIGIT - PAXLID00
METER DC CURRENT 3 1/2-DIGIT - PAXLID00

METER DC CURRENT 3 1/2-DIGIT - PAXLID00 (RLC105-ND)

Related parts:
METER DC CURRENT 3 1/2-DIGIT - PAXLID00
 Order METER DC CURRENT 3 1/2-DIGIT-PAXLID00 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC105-ND.
VOLTMETER DC 3 1/2-DIGIT - PAXLVD00
 Order VOLTMETER DC 3 1/2-DIGIT-PAXLVD00 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC107-ND.
VOLTMETER AC 3 1/2-DIGIT - PAXLVA00
 Order VOLTMETER AC 3 1/2-DIGIT-PAXLVA00 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC108-ND.
TIME/COUNTER 5 1/2 DIGIT - SCUBT-200/A
 Order TIME/COUNTER 5 1/2 DIGIT-SCUBT-200/A online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC07-ND.
DMM 3 1/2 DIGIT COMPONENT TEST - 2704B
 Order DMM 3 1/2 DIGIT COMPONENT TEST-2704B online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2704B-ND.
DMM 3 1/2 DIGIT TEMP/COMP TEST - 2706A
 Order DMM 3 1/2 DIGIT TEMP/COMP TEST-2706A online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2706A-ND.
DMM BENCH 3 1/2 DIGIT TRUE RMS - 2831C
 Order DMM BENCH 3 1/2 DIGIT TRUE RMS-2831C online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831C-ND.
METER MINI DC CURRENT - CUB4I000
 Order METER MINI DC CURRENT-CUB4I000 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number CUB4I000-ND.
LCD TIMER/COUNTER KIT 5 1/2 DIGI - HWK60000
 Order LCD TIMER/COUNTER KIT 5 1/2 DIGI-HWK60000 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number HWK60000-ND.
LED CA .56" 1 1/2 DIGIT RED RHDP - MAN6730
 Order LED CA .56" 1 1/2 DIGIT RED RHDP-MAN6730 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6730-ND.
FUSE 3-1/2A 250V FAST AGC GLASS - BK/AGC-3-1/2-R
 Order FUSE 3-1/2A 250V FAST AGC GLASS-BK/AGC-3-1/2-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-3-1/2-R-ND.
IC 3 1/2 DIG DVM FOR LCD 40 DIP - NJU9201BD
 Order IC 3 1/2 DIG DVM FOR LCD 40 DIP-NJU9201BD online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU9201BD-ND.
METER DIG DISPLAY VOLT RED BK LT - MDMV0020
 Order METER DIG DISPLAY VOLT RED BK LT-MDMV0020 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC020-ND.
METER DIGITAL DISPLAY VOLT REFL - MDMV0000
 Order METER DIGITAL DISPLAY VOLT REFL-MDMV0000 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC000-ND.
METER DIG DISPLAY VOLT RED BK LT - MDMV0120
 Order METER DIG DISPLAY VOLT RED BK LT-MDMV0120 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC120-ND.