IC MCU 16BIT 60K FLASH 64-LQFP - MSP430F169IPM - Integrated Circuits (ICs)

Digi-Key Part Number 296-16842-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
8.16
7.346
6.5133
6.24392
6.1215
6.04804
5.87664
Extended Price
8.16
183.65
651.33
1560.98
3060.75
6048.04
29383.20
Manufacturer Part NumberMSP430F169IPM
Product DescriptionIC MCU 16BIT 60K FLASH 64-LQFP
Quantity Available 505
All prices are in GBP

IC MCU 16BIT 60K FLASH 64-LQFP - MSP430F169IPM - Integrated Circuits (ICs) Details
Technical/Catalog InformationMSP430F169IPM
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size60K x 8 + 256B
RAM Size2K x 8
Number of I /O48
Package / Case64-LQFP
Speed8MHz
Controller SeriesMSP430
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F169IPM
MSP430F169IPM
296 16842 ND
29616842ND
296-16842

Purchase IC MCU 16BIT 60K FLASH 64-LQFP - MSP430F169IPM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 16BIT 60K FLASH 64-LQFP - MSP430F169IPM
Integrated Circuits (ICs)

IC MCU 16BIT 60K FLASH 64-LQFP - MSP430F169IPM (296-16842-ND)

Related parts Integrated Circuits (ICs):
IC MCU 16BIT 60K FLASH 64-LQFP - MSP430F169IPM
 Order IC MCU 16BIT 60K FLASH 64-LQFP-MSP430F169IPM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16842-ND.
IC MCU 16BIT 24K FLASH 100-LQFP - MSP430F436IPZ
 Order IC MCU 16BIT 24K FLASH 100-LQFP-MSP430F436IPZ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12636-ND.
IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F122IPW
 Order IC MCU 16BIT 4KB FLASH 28-TSSOP-MSP430F122IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12082-5-ND.
IC MCU 16BIT 8K FLASH 40-QFN - MSP430F2232IRHAT
 Order IC MCU 16BIT 8K FLASH 40-QFN-MSP430F2232IRHAT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21445-1-ND.
IC MCU 16BIT 16K FLASH 38-TSSOP - MSP430F2252IDAR
 Order IC MCU 16BIT 16K FLASH 38-TSSOP-MSP430F2252IDAR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21450-1-ND.
IC DSP 80MHZ 60K FLASH 160-LQFP - DSP56F807PY80
 Order IC DSP 80MHZ 60K FLASH 160-LQFP-DSP56F807PY80 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56F807PY80-ND.
IC MCU 16BIT EEPROM 4K 112-LQFP - MC812A4CPVE8
 Order IC MCU 16BIT EEPROM 4K 112-LQFP-MC812A4CPVE8 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC812A4CPVE8-ND.
IC MCU 8MHZ 32K FLASH 64-QFP - MC908AB32CFUE
 Order IC MCU 8MHZ 32K FLASH 64-QFP-MC908AB32CFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AB32CFUE-ND.
MCU 32BIT 256KB FLASH 64-LQFP - STR755FR2T6
 Order MCU 32BIT 256KB FLASH 64-LQFP-STR755FR2T6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5654-ND.
IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU
 Order IC MCU AVR 32K FLASH 64-TQFP-AT90CAN32-16AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
IC MCU ARM7 128K FLASH 64-QFN - AT91SAM7S128-MU
 Order IC MCU ARM7 128K FLASH 64-QFN-AT91SAM7S128-MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S128-MU-ND.
IC MCU AVR 64K FLASH 64-TQFP - ATMEGA64L-8AQ
 Order IC MCU AVR 64K FLASH 64-TQFP-ATMEGA64L-8AQ online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AQ-ND.
IC DSP W/FLASH 176-LQFP - TMS320F2812PGFA
 Order IC DSP W/FLASH 176-LQFP-TMS320F2812PGFA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15990-5-ND.
IC 7-PORT USB HUB 48-LQFP - TUSB2077APT
 Order IC 7-PORT USB HUB 48-LQFP-TUSB2077APT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11089-ND.
IC MCU-COMP D/A CONVERTER 8-DIP - UCC5950N
 Order IC MCU-COMP D/A CONVERTER 8-DIP-UCC5950N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11569-5-ND.