IC OPAMP J-FET QUAD 14-DIP - NJM074D - Integrated Circuits (ICs)

Digi-Key Part Number NJM074D-ND
Price Break
1
25
100
Unit Price
0.58
0.4812
0.385
Extended Price
0.58
12.03
38.50
Manufacturer Part NumberNJM074D
Product DescriptionIC OPAMP J-FET QUAD 14-DIP
Quantity Available 0
All prices are in GBP

IC OPAMP J-FET QUAD 14-DIP - NJM074D - Integrated Circuits (ICs) Details
Technical/Catalog InformationNJM074D
VendorNJR
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeJ-FET
Number of Circuits4 - Quad
Package / Case14-DIP
Slew Rate13 V/µs
Gain Bandwidth Product3MHz
Current - Supply10mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±4 V ~ 18 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJM074D
NJM074D

Purchase IC OPAMP J-FET QUAD 14-DIP - NJM074D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP J-FET QUAD 14-DIP - NJM074D
Integrated Circuits (ICs)

IC OPAMP J-FET QUAD 14-DIP - NJM074D (NJM074D-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP J-FET QUAD 14-DIP - NJM074D
 Order IC OPAMP J-FET QUAD 14-DIP-NJM074D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM074D-ND.
IC OPAMP J-FET QUAD LP 14-SOIC - TL064IDT
 Order IC OPAMP J-FET QUAD LP 14-SOIC-TL064IDT online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3030-1-ND.
IC OPAMP J-FET DUAL 8-DIP - NJM082D
 Order IC OPAMP J-FET DUAL 8-DIP-NJM082D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM082D-ND.
IC OPAMP J-FET DUAL 8-DIP - NJM#2082D
 Order IC OPAMP J-FET DUAL 8-DIP-NJM#2082D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2082D-ND.
IC OPAMP J-FET DUAL 8-DIP - NJM#082D
 Order IC OPAMP J-FET DUAL 8-DIP-NJM#082D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#082D -ND.
IC EX-OR GATE QUAD 14-DIP - CD4070BE
 Order IC EX-OR GATE QUAD 14-DIP-CD4070BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14128-5-ND.
IC OPAMP J-FET SINGLE 8-DIP - LF351N
 Order IC OPAMP J-FET SINGLE 8-DIP-LF351N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2966-5-ND.
IC OPAMP J-FET DUAL 8-DIP - LF353N
 Order IC OPAMP J-FET DUAL 8-DIP-LF353N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2968-5-ND.
IC OPAMP J-FET INPUT DUAL 8-DIP - NJM#072D
 Order IC OPAMP J-FET INPUT DUAL 8-DIP-NJM#072D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#072D-ND.
IC SWITCH BILATERAL QUAD 14-DIP - CD4016BCN
 Order IC SWITCH BILATERAL QUAD 14-DIP-CD4016BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4016BCN-ND.
IC AMPLIFIER QUAD 14-DIP - LM3900N
 Order IC AMPLIFIER QUAD 14-DIP-LM3900N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3900N-ND.
IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125CN
 Order IC OP-AMP LOW NOISE QUAD 14-DIP-LT1125CN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CN-ND.
IC VOLT COMPARATOR QUAD 14-DIP - TLC3704CN
 Order IC VOLT COMPARATOR QUAD 14-DIP-TLC3704CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10303-5-ND.
IC COMPARATOR QUAD 14-DIP - LM339AN
 Order IC COMPARATOR QUAD 14-DIP-LM339AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM339ANFS-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DIP - NJM2904D
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DIP-NJM2904D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2904D-ND.