IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA - Integrated Circuits (ICs)

Digi-Key Part Number ZXLD1101ET5TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.36531
0.3166
0.30443
0.29225
Extended Price
1095.93
1899.60
3653.16
7014.00
Manufacturer Part NumberZXLD1101ET5TA
Product DescriptionIC CONV LED DRVR ADJ SW TSOT23-5
Quantity Available 3000
All prices are in GBP

IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA - Integrated Circuits (ICs) Details
Technical/Catalog InformationZXLD1101ET5TA
VendorZetex Inc
CategoryIntegrated Circuits (ICs)
Package / CaseTSOT-23-5
PackagingTape & Reel (TR)
Current - Output/Channel50mA
Number of Outputs1
TypeSwitched Inductor
Voltage - Supply2.5 V ~ 5.5 V
Voltage - Output28V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ZXLD1101ET5TA
ZXLD1101ET5TA
ZXLD1101ET5TR ND
ZXLD1101ET5TRND
ZXLD1101ET5TR

Purchase IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA
Integrated Circuits (ICs)

IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA (ZXLD1101ET5TR-ND)

Related parts Integrated Circuits (ICs):
IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA
 Order IC CONV LED DRVR ADJ SW TSOT23-5-ZXLD1101ET5TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXLD1101ET5TR-ND.
IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA
 Order IC CONV LED DRVR ADJ SW TSOT23-5-ZXLD1101ET5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1101ET5CT-ND.
IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1101ET5TA
 Order IC CONV LED DRVR ADJ SW TSOT23-5-ZXLD1101ET5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1101ET5DKR-ND.
IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1937ET5TA
 Order IC CONV LED DRVR ADJ SW TSOT23-5-ZXLD1937ET5TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXLD1937ET5TR-ND.
IC CONV LED DRVR ADJ SW TSOT23-5 - ZXLD1937ET5TA
 Order IC CONV LED DRVR ADJ SW TSOT23-5-ZXLD1937ET5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1937ET5CT-ND.
IC CONV LED DRVR ADJ SW SC70-6 - ZXLD1601H6TA
 Order IC CONV LED DRVR ADJ SW SC70-6-ZXLD1601H6TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXLD1601H6TR-ND.
IC CONV LED DRVR ADJ SW SC70-6 - ZXLD1601H6TA
 Order IC CONV LED DRVR ADJ SW SC70-6-ZXLD1601H6TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1601H6CT-ND.
IC CONV LED DRVR ADJ W/SW SC70-6 - ZXLD1100H6TA
 Order IC CONV LED DRVR ADJ W/SW SC70-6-ZXLD1100H6TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXLD1100H6TR-ND.
IC CONV LED DRVR ADJ W/SW SC70-6 - ZXLD1100H6TA
 Order IC CONV LED DRVR ADJ W/SW SC70-6-ZXLD1100H6TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1100H6CT-ND.
IC CONV LED DRVR ADJ W/SW SC70-6 - ZXLD1100H6TA
 Order IC CONV LED DRVR ADJ W/SW SC70-6-ZXLD1100H6TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1100H6DKR-ND.
IC CONV STEP-DWN ADJ HE TSOT23-5 - TPS62220DDCT
 Order IC CONV STEP-DWN ADJ HE TSOT23-5-TPS62220DDCT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15793-1-ND.
IC CONV STEP-DWN ADJ HE TSOT23-5 - TPS62220DDCT
 Order IC CONV STEP-DWN ADJ HE TSOT23-5-TPS62220DDCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15793-2-ND.
IC CONV DC/DC 1.3MHZ SW TSOT23-5 - LT3460ES5#TR
 Order IC CONV DC/DC 1.3MHZ SW TSOT23-5-LT3460ES5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3460ES5#TR-ND.
IC CONV BOOST GP 20V SW SOT23-5 - FAN5331SX
 Order IC CONV BOOST GP 20V SW SOT23-5-FAN5331SX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5331SXTR-ND.
IC CONV BOOST GP 20V SW SOT23-5 - FAN5331SX
 Order IC CONV BOOST GP 20V SW SOT23-5-FAN5331SX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5331SXCT-ND.