IC COMP DUAL SNGL-SUPPLY 8-DIP - NJM12903D - Integrated Circuits (ICs)

Digi-Key Part Number NJM12903D-ND
Price Break
1
25
100
Unit Price
0.21
0.1788
0.143
Extended Price
0.21
4.47
14.30
Manufacturer Part NumberNJM12903D
Product DescriptionIC COMP DUAL SNGL-SUPPLY 8-DIP
Quantity Available 0
All prices are in GBP

IC COMP DUAL SNGL-SUPPLY 8-DIP - NJM12903D - Integrated Circuits (ICs) Details
Technical/Catalog InformationNJM12903D
VendorNJR
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeOpen Collector
Voltage - Supply2 V ~ 14 V
Number of Elements2 - Dual
Package / Case8-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJM12903D
NJM12903D

Purchase IC COMP DUAL SNGL-SUPPLY 8-DIP - NJM12903D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMP DUAL SNGL-SUPPLY 8-DIP - NJM12903D
Integrated Circuits (ICs)

IC COMP DUAL SNGL-SUPPLY 8-DIP - NJM12903D (NJM12903D-ND)

Related parts Integrated Circuits (ICs):
IC COMP DUAL SNGL-SUPPLY 8-DIP - NJM12903D
 Order IC COMP DUAL SNGL-SUPPLY 8-DIP-NJM12903D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12903D-ND.
IC COMP DUAL SNGL-SUPPLY 8-DIP - NJM#12903D
 Order IC COMP DUAL SNGL-SUPPLY 8-DIP-NJM#12903D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#12903D-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DIP - NJM2904D
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DIP-NJM2904D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2904D-ND.
IC COMP DUAL SNGL-SUPPLY 8-DMP - NJM12903M
 Order IC COMP DUAL SNGL-SUPPLY 8-DMP-NJM12903M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12903M-ND.
IC OPAMP DUAL SNGL SUPPLY 8-DIP - NJM12904D
 Order IC OPAMP DUAL SNGL SUPPLY 8-DIP-NJM12904D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12904D-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DIP - NJM13404D
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DIP-NJM13404D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM13404D-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DIP - NJM3404AD
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DIP-NJM3404AD online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3404AD-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DIP - NJM#3404AD
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DIP-NJM#3404AD online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#3404AD-ND.
IC COMP DUAL SNGL-SUPPLY 8-DMP - NJM#12903M
 Order IC COMP DUAL SNGL-SUPPLY 8-DMP-NJM#12903M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#12903M-ND.
IC OPAMP DUAL SNGL SUPPLY 8-DIP - NJM#12904D
 Order IC OPAMP DUAL SNGL SUPPLY 8-DIP-NJM#12904D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#12904D-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DIP - NJM#13404D
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DIP-NJM#13404D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#13404D-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DIP - NJM#2904D
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DIP-NJM#2904D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2904D-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DMP - NJM2904M
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DMP-NJM2904M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2904M-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-VSP - NJM2143R-TE1
 Order IC OPAMP DUAL SNGL-SUPPLY 8-VSP-NJM2143R-TE1 online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2143R-TE1-ND.
IC OPAMP DUAL SNGL-SUPPLY 8-DMP - NJM2119M
 Order IC OPAMP DUAL SNGL-SUPPLY 8-DMP-NJM2119M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2119M-ND.