IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI - Integrated Circuits (ICs)

Digi-Key Part Number 428-1550-5-ND
Price Break
1219
Unit Price
0.9471
Extended Price
1154.51
Manufacturer Part NumberCY8C24123-24PI
Product DescriptionIC MCU 4K FLASH 256B 8-DIP
Quantity Available 0
All prices are in GBP

IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY8C24123-24PI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size256 x 8
Number of I /O6
Package / Case8-DIP
Speed24MHz
Controller SeriesCY8C24 PSOCâ„¢
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY8C24123 24PI
CY8C2412324PI
428 1550 5 ND
42815505ND
428-1550-5

Purchase IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
Integrated Circuits (ICs)

IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI (428-1550-5-ND)

Related parts Integrated Circuits (ICs):
IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
 Order IC MCU 4K FLASH 256B 8-DIP-CY8C24123-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PI
 Order IC MCU 4K FLASH 256B 8-DIP-CY8C25122-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1424-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PI
 Order IC MCU 8K FLASH 256B 20-DIP-CY8C26233-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1425-5-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
 Order IC MCU 16K FLASH 256B 28-DIP-CY8C26443-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU 4K FLASH 256B SRAM 8-SOIC - CY8C24123A-24SXIT
 Order IC MCU 4K FLASH 256B SRAM 8-SOIC-CY8C24123A-24SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1603-1-ND.
IC MCU 4K FLASH 256B SRAM 16SOIC - CY8C21223-24SXI
 Order IC MCU 4K FLASH 256B SRAM 16SOIC-CY8C21223-24SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1683-ND.
IC MCU 4K FLASH 24MHZ 40-DIP - AT89S51-24PU
 Order IC MCU 4K FLASH 24MHZ 40-DIP-AT89S51-24PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S51-24PU-ND.
IC MCU 4K FLASH 16MHZ 40-DIP - AT89LS51-16PU
 Order IC MCU 4K FLASH 16MHZ 40-DIP-AT89LS51-16PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16PU-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SI
 Order IC MCU 16K FLASH 256B 28-SOIC-CY8C26443-24SI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1430-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVI
 Order IC MCU 16K FLASH 256B 48-SSOP-CY8C26643-24PVI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1433-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-24PVI
 Order IC MCU 16K FLASH 256B 48-SSOP-CY8C27643-24PVI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1521-5-ND.
IC MCU 16K FLASH 256B SRAM 28DIP - CY8C27443-24PXI
 Order IC MCU 16K FLASH 256B SRAM 28DIP-CY8C27443-24PXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1596-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVXI
 Order IC MCU 16K FLASH 256B 48-SSOP-CY8C26643-24PVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1646-ND.
IC MCU 16K FLASH 256B 68-QFN - CY8CLED04-68LFXIT
 Order IC MCU 16K FLASH 256B 68-QFN-CY8CLED04-68LFXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8CLED04-68LFXIT-ND.
IC MCU 4K FLASH W/ADC 16-SOIC - MC68HC908QY4CDW
 Order IC MCU 4K FLASH W/ADC 16-SOIC-MC68HC908QY4CDW online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CDW-ND.