LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86 - Optoelectronics

Digi-Key Part Number 511-1280-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.29
0.1436
0.1169
0.10512
0.09842
0.09296
Extended Price
0.29
3.59
11.69
26.28
49.21
92.96
Manufacturer Part NumberSML-020MLTT86
Product DescriptionLED 3X2.5MM RED/GRN WTR CLR SMD
Quantity Available 769
All prices are in GBP

LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86 - Optoelectronics Details
Technical/Catalog InformationSML-020MLTT86
VendorRohm (VA)
CategoryOptoelectronics
ColorGreen, Red
Lens Style/SizeRectangle, 2.3mm x 2.1mm
Millicandela Rating16mcd Red, 20mcd Green
Voltage Rating1.75V Red, 2.2V Green
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Wavelength570nm, 660nm
Current - Test20mA
Viewing Angle100°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SML 020MLTT86
SML020MLTT86
511 1280 1 ND
51112801ND
511-1280-1

Purchase LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86
Optoelectronics

LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86 (511-1280-1-ND)

Related parts Optoelectronics :
LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86
 Order LED 3X2.5MM RED/GRN WTR CLR SMD-SML-020MLTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1280-1-ND.
LED 3X2MM 570NM GRN WTR CLR SMD - SML-010MTT86
 Order LED 3X2MM 570NM GRN WTR CLR SMD-SML-010MTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1272-2-ND.
LED 2X3MM 635NM RED WTR CLR SMD - SML-LX23IC-TR
 Order LED 2X3MM 635NM RED WTR CLR SMD-SML-LX23IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1338-1-ND.
LED 3X2MM 585NM YEL WTR CLR SMD - SML-010YTT86
 Order LED 3X2MM 585NM YEL WTR CLR SMD-SML-010YTT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1275-2-ND.
LED 1.5X1.3MM RED/GRN WHT/DF SMD - SML-521MUWT86
 Order LED 1.5X1.3MM RED/GRN WHT/DF SMD-SML-521MUWT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1317-1-ND.
LED 3.2X2.4MM RD/GRN WTR CLR SMD - APBD3224ESGC-F01
 Order LED 3.2X2.4MM RD/GRN WTR CLR SMD-APBD3224ESGC-F01 online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1076-2-ND.
LED SMD RED ALINGAP WTR CLR PLCC - LTST-E670RL
 Order LED SMD RED ALINGAP WTR CLR PLCC-LTST-E670RL online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1771-1-ND.
LED 565NM GRN DIFF 0603 SMD - SML-LX0603GW-TR
 Order LED 565NM GRN DIFF 0603 SMD-SML-LX0603GW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1549-1-ND.
LED THIN 565NM GRN DIFF 0805 SMD - SML-LXT0805GW-TR
 Order LED THIN 565NM GRN DIFF 0805 SMD-SML-LXT0805GW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1553-1-ND.
LED HRED/GRN WTR CLR 4-PLCC T/R - QTLP670C24TR
 Order LED HRED/GRN WTR CLR 4-PLCC T/R-QTLP670C24TR online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP670C24TR-ND.
LED 570NM GRN DIFFUSED 0603 SMD - SML-412MWT86
 Order LED 570NM GRN DIFFUSED 0603 SMD-SML-412MWT86 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1307-2-ND.
LED 630NM RED WATER CLEAR RA SMD - SML-A12UTT86
 Order LED 630NM RED WATER CLEAR RA SMD-SML-A12UTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1326-1-ND.
LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ
 Order LED 5MM RED/GRN BICOLOR DIFF-LTL-30EFJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1715-ND.
LED 10.6X10MM ULTRAWHITE CLR SMD - SML-LX1610UWC/A
 Order LED 10.6X10MM ULTRAWHITE CLR SMD-SML-LX1610UWC/A online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2043-ND.
LED 3.5X2.8MM PURPLE WTR CLR SMD - AA3528APR7C/A
 Order LED 3.5X2.8MM PURPLE WTR CLR SMD-AA3528APR7C/A online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1313-6-ND.