LED 5MM 563GRN/650RED WHT/DIFF - SPR-54MVWF

Digi-Key Part Number 511-1335-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.45
0.222
0.1805
0.1624
0.152
0.14357
0.12871
Extended Price
0.45
5.55
18.05
40.60
76.00
143.57
643.55
Manufacturer Part NumberSPR-54MVWF
Product DescriptionLED 5MM 563GRN/650RED WHT/DIFF
Quantity Available 2562
All prices are in GBP

LED 5MM 563GRN/650RED WHT/DIFF - SPR-54MVWF Details
Technical/Catalog InformationSPR-54MVWF
VendorRohm
CategoryOptoelectronics
ColorGreen, Red
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating6.3mcd Red, 10mcd Green
Voltage Rating2V Red, 2.1V Green
Package / CaseRadial - 3 lead
PackagingBulk
Wavelength563nm, 650nm
Current - Test10mA
Viewing Angle45°
Lens TypeDiffused, White
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPR 54MVWF
SPR54MVWF
511 1335 ND
5111335ND
511-1335

Purchase LED 5MM 563GRN/650RED WHT/DIFF - SPR-54MVWF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM 563GRN/650RED WHT/DIFF - SPR-54MVWF
LED 5MM 563GRN/650RED WHT/DIFF - SPR-54MVWF

LED 5MM 563GRN/650RED WHT/DIFF - SPR-54MVWF (511-1335-ND)

Related parts:
LED 5MM 563GRN/650RED WHT/DIFF - SPR-54MVWF
 Order LED 5MM 563GRN/650RED WHT/DIFF-SPR-54MVWF online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1335-ND.
LED 3.1MM 563GRN/650RED WHT/DIFF - SPR-39MVWF
 Order LED 3.1MM 563GRN/650RED WHT/DIFF-SPR-39MVWF online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1334-ND.
LED 3MM RED/GRN WHT DIFF BICOLOR - SSL-LX3059IGW
 Order LED 3MM RED/GRN WHT DIFF BICOLOR-SSL-LX3059IGW online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1327-ND.
LED 5MM YEL/GRN BICOLOR DIFF - LTL-30EDJ
 Order LED 5MM YEL/GRN BICOLOR DIFF-LTL-30EDJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1714-ND.
LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ
 Order LED 5MM RED/GRN BICOLOR DIFF-LTL-30EFJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1715-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-298VJ
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-298VJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1036-ND.
LED 5MM GREEN/RED BICLR WHT DIFF - LTL-298WJ
 Order LED 5MM GREEN/RED BICLR WHT DIFF-LTL-298WJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1037-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-293SJW
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-293SJW online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1038-ND.
LED 560NM GRN WHT/DIFF 0603 SMD - SML-D12P8WT86
 Order LED 560NM GRN WHT/DIFF 0603 SMD-SML-D12P8WT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1579-1-ND.
LED 3MM RED/GRN BICLR WHT DIFF - LTL-14CHJ
 Order LED 3MM RED/GRN BICLR WHT DIFF-LTL-14CHJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1058-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
 Order LED 5MM RED DIFF REFL6"LDS PNLMT-SSI-LXR4815ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED SS HI EFF RED DIFF PCB 5MM - MV67539MP7
 Order LED SS HI EFF RED DIFF PCB 5MM-MV67539MP7 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV67539MP7-ND.
LED ALINGAP GRN WHT DIFF 0603SMD - SML-LX0603SUGW-TR
 Order LED ALINGAP GRN WHT DIFF 0603SMD-SML-LX0603SUGW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1693-1-ND.
LED LIGHT TUBE 2' GREEN DIFF 24V - SSP-LT6002UP24
 Order LED LIGHT TUBE 2' GREEN DIFF 24V-SSP-LT6002UP24 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT6002UP24-ND.
LED LIGHT TUBE 2' WHITE DIFF 24V - SSP-LT600924
 Order LED LIGHT TUBE 2' WHITE DIFF 24V-SSP-LT600924 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT600924-ND.