CONN RECEPT 22POS 2MM PCB TIN - DF11-22DS-2DSA - Connectors

Digi-Key Part Number H2037-ND
Price Break
1
25
100
500
1000
2500
5000
10000
Unit Price
1.33
0.9624
0.7873
0.5599
0.46541
0.45491
0.44616
0.43742
Extended Price
1.33
24.06
78.73
279.95
465.41
1137.28
2230.80
4374.20
Manufacturer Part NumberDF11-22DS-2DSA
Product DescriptionCONN RECEPT 22POS 2MM PCB TIN
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT 22POS 2MM PCB TIN - DF11-22DS-2DSA - Connectors Details
Technical/Catalog InformationDF11-22DS-2DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin, Undefined
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts22
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF11 22DS 2DSA
DF1122DS2DSA
H2037 ND
H2037ND
H2037

Purchase CONN RECEPT 22POS 2MM PCB TIN - DF11-22DS-2DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 22POS 2MM PCB TIN - DF11-22DS-2DSA
Connectors

CONN RECEPT 22POS 2MM PCB TIN - DF11-22DS-2DSA (H2037-ND)

Related parts Connectors:
CONN RECEPT 22POS 2MM PCB TIN - DF11-22DS-2DSA
 Order CONN RECEPT 22POS 2MM PCB TIN-DF11-22DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2037-ND.
CONN RECEPT 22POS 2MM PCB TIN - DF11-22DS-2DSA(05)
 Order CONN RECEPT 22POS 2MM PCB TIN-DF11-22DS-2DSA(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10177-ND.
CONN RECEPT 8POS 2MM PCB TIN - DF11-8DS-2DSA
 Order CONN RECEPT 8POS 2MM PCB TIN-DF11-8DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2030-ND.
CONN RECEPT 10POS 2MM PCB TIN - DF11-10DS-2DSA
 Order CONN RECEPT 10POS 2MM PCB TIN-DF11-10DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2031-ND.
CONN RECEPT 12POS 2MM PCB TIN - DF11-12DS-2DSA
 Order CONN RECEPT 12POS 2MM PCB TIN-DF11-12DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2141-ND.
CONN RECEPT 14POS 2MM PCB TIN - DF11-14DS-2DSA
 Order CONN RECEPT 14POS 2MM PCB TIN-DF11-14DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2033-ND.
CONN RECEPT 16POS 2MM PCB TIN - DF11-16DS-2DSA
 Order CONN RECEPT 16POS 2MM PCB TIN-DF11-16DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2034-ND.
CONN RECEPT 18POS 2MM PCB TIN - DF11-18DS-2DSA
 Order CONN RECEPT 18POS 2MM PCB TIN-DF11-18DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2035-ND.
CONN RECEPT 20POS 2MM PCB TIN - DF11-20DS-2DSA
 Order CONN RECEPT 20POS 2MM PCB TIN-DF11-20DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2036-ND.
CONN RECEPT 24POS 2MM PCB TIN - DF11-24DS-2DSA
 Order CONN RECEPT 24POS 2MM PCB TIN-DF11-24DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2038-ND.
CONN RECEPT 22POS 2MM SMD TIN - DF11-22DS-2V(20)
 Order CONN RECEPT 22POS 2MM SMD TIN-DF11-22DS-2V(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2048-ND.
CONN RECEPT 30POS 2MM PCB TIN - DF11-30DS-2DSA
 Order CONN RECEPT 30POS 2MM PCB TIN-DF11-30DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2267-ND.
CONN RECEPT 26POS 2MM PCB TIN - DF11-26DS-2DSA
 Order CONN RECEPT 26POS 2MM PCB TIN-DF11-26DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2265-ND.
CONN RECEPT 28POS 2MM PCB TIN - DF11-28DS-2DSA
 Order CONN RECEPT 28POS 2MM PCB TIN-DF11-28DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2266-ND.
CONN RECEPT 32POS 2MM PCB TIN - DF11-32DS-2DSA
 Order CONN RECEPT 32POS 2MM PCB TIN-DF11-32DS-2DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2268-ND.