INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K

Digi-Key Part Number 4564-182K-ND
Price Break
100
Unit Price
1.6988
Extended Price
169.88
Manufacturer Part Number4564-182K
Product DescriptionINDUCTOR RF 1.8mH 10% RADIAL
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K Details
Technical/Catalog Information4564-182K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance1.8mH
Tolerance±10%
Series4564
Package / CaseRadial
PackagingBulk
Type-
Current100mA
Mounting TypeThrough Hole
Q @ Freq90 @ 252kHz
Self Resonant Freq1MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4564 182K
4564182K

Purchase INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K
INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K

INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K (4564-182K-ND)

Related parts :
INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K
 Order INDUCTOR RF 1.8mH 10% RADIAL-4564-182K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-182K-ND.
INDUCTOR RF .18MH 10% RADIAL - 4564-181K
 Order INDUCTOR RF .18MH 10% RADIAL-4564-181K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-181K-ND.
INDUCTOR RF 18mH 10% RADIAL - 4564-183K
 Order INDUCTOR RF 18mH 10% RADIAL-4564-183K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-183K-ND.
INDUCTOR RF .10MH 10% RADIAL - 4564-101K
 Order INDUCTOR RF .10MH 10% RADIAL-4564-101K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-101K-ND.
INDUCTOR RF .12MH 10% RADIAL - 4564-121K
 Order INDUCTOR RF .12MH 10% RADIAL-4564-121K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-121K-ND.
INDUCTOR RF .15MH 10% RADIAL - 4564-151K
 Order INDUCTOR RF .15MH 10% RADIAL-4564-151K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-151K-ND.
INDUCTOR RF .22MH 10% RADIAL - 4564-221K
 Order INDUCTOR RF .22MH 10% RADIAL-4564-221K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-221K-ND.
INDUCTOR RF .27MH 10% RADIAL - 4564-271K
 Order INDUCTOR RF .27MH 10% RADIAL-4564-271K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-271K-ND.
INDUCTOR RF .33MH 10% RADIAL - 4564-331K
 Order INDUCTOR RF .33MH 10% RADIAL-4564-331K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-331K-ND.
INDUCTOR RF .39MH 10% RADIAL - 4564-391K
 Order INDUCTOR RF .39MH 10% RADIAL-4564-391K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-391K-ND.
INDUCTOR RF .47MH 10% RADIAL - 4564-471K
 Order INDUCTOR RF .47MH 10% RADIAL-4564-471K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-471K-ND.
INDUCTOR RF .56MH 10% RADIAL - 4564-561K
 Order INDUCTOR RF .56MH 10% RADIAL-4564-561K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-561K-ND.
INDUCTOR RF .68MH 10% RADIAL - 4564-681K
 Order INDUCTOR RF .68MH 10% RADIAL-4564-681K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-681K-ND.
INDUCTOR RF .82MH 10% RADIAL - 4564-821K
 Order INDUCTOR RF .82MH 10% RADIAL-4564-821K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-821K-ND.
INDUCTOR RF 1.0mH 10% RADIAL - 4564-102K
 Order INDUCTOR RF 1.0mH 10% RADIAL-4564-102K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-102K-ND.