TOROID PWR LOW PROFILE 50UH SMD - 4501-124M - Inductors, Coils, Chokes

Digi-Key Part Number 4501-124M-ND
Price Break
300
Unit Price
5.9612
Extended Price
1788.36
Manufacturer Part Number4501-124M
Product DescriptionTOROID PWR LOW PROFILE 50UH SMD
Quantity Available Non-Stock
All prices are in GBP

TOROID PWR LOW PROFILE 50UH SMD - 4501-124M - Inductors, Coils, Chokes Details
Technical/Catalog Information4501-124M
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance50µH
Tolerance±20%
Series4501
Package / Case0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current950mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4501 124M
4501124M

Purchase TOROID PWR LOW PROFILE 50UH SMD - 4501-124M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TOROID PWR LOW PROFILE 50UH SMD - 4501-124M
Inductors, Coils, Chokes

TOROID PWR LOW PROFILE 50UH SMD - 4501-124M (4501-124M-ND)

Related parts Inductors, Coils, Chokes:
TOROID PWR LOW PROFILE 50UH SMD - 4501-124M
 Order TOROID PWR LOW PROFILE 50UH SMD-4501-124M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-124M-ND.
TOROID PWR LOW PROFILE 5.0UH SMD - 4501-110M
 Order TOROID PWR LOW PROFILE 5.0UH SMD-4501-110M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-110M-ND.
TOROID PWR LOW PROFILE 50UH SMD - 4501R-124M
 Order TOROID PWR LOW PROFILE 50UH SMD-4501R-124M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501R-124M-ND.
TOROID PWR LOW PROFILE .47UH SMD - 4501-102M
 Order TOROID PWR LOW PROFILE .47UH SMD-4501-102M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-102M-ND.
TOROID PWR LOW PROFILE .68UH SMD - 4501-104M
 Order TOROID PWR LOW PROFILE .68UH SMD-4501-104M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-104M-ND.
TOROID PWR LOW PROFILE 1.0UH SMD - 4501-106M
 Order TOROID PWR LOW PROFILE 1.0UH SMD-4501-106M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-106M-ND.
TOROID PWR LOW PROFILE 2.0UH SMD - 4501-108M
 Order TOROID PWR LOW PROFILE 2.0UH SMD-4501-108M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-108M-ND.
TOROID PWR LOW PROFILE 8.0UH SMD - 4501-112M
 Order TOROID PWR LOW PROFILE 8.0UH SMD-4501-112M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-112M-ND.
TOROID PWR LOW PROFILE 10UH SMD - 4501-114M
 Order TOROID PWR LOW PROFILE 10UH SMD-4501-114M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-114M-ND.
TOROID PWR LOW PROFILE 15UH SMD - 4501-116M
 Order TOROID PWR LOW PROFILE 15UH SMD-4501-116M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-116M-ND.
TOROID PWR LOW PROFILE 20UH SMD - 4501-118M
 Order TOROID PWR LOW PROFILE 20UH SMD-4501-118M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-118M-ND.
TOROID PWR LOW PROFILE 25UH SMD - 4501-120M
 Order TOROID PWR LOW PROFILE 25UH SMD-4501-120M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-120M-ND.
TOROID PWR LOW PROFILE 33UH SMD - 4501-122M
 Order TOROID PWR LOW PROFILE 33UH SMD-4501-122M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-122M-ND.
TOROID PWR LOW PROFILE 68UH SMD - 4501-126M
 Order TOROID PWR LOW PROFILE 68UH SMD-4501-126M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-126M-ND.
TOROID PWR LOW PROFILE 100UH SMD - 4501-128M
 Order TOROID PWR LOW PROFILE 100UH SMD-4501-128M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-128M-ND.