COIL RF 62UH MOLDED UNSHIELDED - 1782-63J - Inductors, Coils, Chokes

Digi-Key Part Number 1782-63J-ND
Price Break
1000
Unit Price
0.3003
Extended Price
300.30
Manufacturer Part Number1782-63J
Product DescriptionCOIL RF 62UH MOLDED UNSHIELDED
Quantity Available 0
All prices are in GBP

COIL RF 62UH MOLDED UNSHIELDED - 1782-63J - Inductors, Coils, Chokes Details
Technical/Catalog Information1782-63J
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance62µH
Tolerance±5%
Series1782
Package / CaseAxial
PackagingTape & Reel (TR)
TypeFerrite Core
Current92mA
Mounting TypeThrough Hole
Q @ Freq45 @ 2.5MHz
Self Resonant Freq15MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1782 63J
178263J

Purchase COIL RF 62UH MOLDED UNSHIELDED - 1782-63J - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL RF 62UH MOLDED UNSHIELDED - 1782-63J
Inductors, Coils, Chokes

COIL RF 62UH MOLDED UNSHIELDED - 1782-63J (1782-63J-ND)

Related parts Inductors, Coils, Chokes:
COIL RF 62UH MOLDED UNSHIELDED - 1782-63J
 Order COIL RF 62UH MOLDED UNSHIELDED-1782-63J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-63J-ND.
COIL RF .62UH MOLDED UNSHIELDED - 1782-15J
 Order COIL RF .62UH MOLDED UNSHIELDED-1782-15J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-15J-ND.
COIL RF 6.2UH MOLDED UNSHIELDED - 1782-39J
 Order COIL RF 6.2UH MOLDED UNSHIELDED-1782-39J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-39J-ND.
COIL RF 62UH MOLDED UNSHIELDED - 1537-66J
 Order COIL RF 62UH MOLDED UNSHIELDED-1537-66J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1537-66J-ND.
COIL RF .11UH MOLDED UNSHIELDED - 1782-95J
 Order COIL RF .11UH MOLDED UNSHIELDED-1782-95J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-95J-ND.
COIL RF .13UH MOLDED UNSHIELDED - 1782-97J
 Order COIL RF .13UH MOLDED UNSHIELDED-1782-97J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-97J-ND.
COIL RF .16UH MOLDED UNSHIELDED - 1782-02J
 Order COIL RF .16UH MOLDED UNSHIELDED-1782-02J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-02J-ND.
COIL RF .20UH MOLDED UNSHIELDED - 1782-03J
 Order COIL RF .20UH MOLDED UNSHIELDED-1782-03J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-03J-ND.
COIL RF .24UH MOLDED UNSHIELDED - 1782-05J
 Order COIL RF .24UH MOLDED UNSHIELDED-1782-05J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-05J-ND.
COIL RF .30UH MOLDED UNSHIELDED - 1782-07J
 Order COIL RF .30UH MOLDED UNSHIELDED-1782-07J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-07J-ND.
COIL RF .36UH MOLDED UNSHIELDED - 1782-09J
 Order COIL RF .36UH MOLDED UNSHIELDED-1782-09J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-09J-ND.
COIL RF .43UH MOLDED UNSHIELDED - 1782-11J
 Order COIL RF .43UH MOLDED UNSHIELDED-1782-11J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-11J-ND.
COIL RF .51UH MOLDED UNSHIELDED - 1782-13J
 Order COIL RF .51UH MOLDED UNSHIELDED-1782-13J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-13J-ND.
COIL RF .75UH MOLDED UNSHIELDED - 1782-17J
 Order COIL RF .75UH MOLDED UNSHIELDED-1782-17J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-17J-ND.
COIL RF .91UH MOLDED UNSHIELDED - 1782-19J
 Order COIL RF .91UH MOLDED UNSHIELDED-1782-19J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1782-19J-ND.