INDUCTOR RF WIREWOUND 8.2NH SMD - 0603-8N2K - Inductors, Coils, Chokes

Digi-Key Part Number 0603-8N2K-ND
Price Break
8000
Unit Price
0.1485
Extended Price
1188.00
Manufacturer Part Number0603-8N2K
Product DescriptionINDUCTOR RF WIREWOUND 8.2NH SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR RF WIREWOUND 8.2NH SMD - 0603-8N2K - Inductors, Coils, Chokes Details
Technical/Catalog Information0603-8N2K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance8.2nH
Tolerance±10%
Series0603
Package / Case0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm)
PackagingTape & Reel (TR)
TypeCeramic
Current700mA
Mounting TypeSurface Mount
Q @ Freq27 @ 250MHz
Self Resonant Freq4.8GHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0603 8N2K
06038N2K

Purchase INDUCTOR RF WIREWOUND 8.2NH SMD - 0603-8N2K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR RF WIREWOUND 8.2NH SMD - 0603-8N2K
Inductors, Coils, Chokes

INDUCTOR RF WIREWOUND 8.2NH SMD - 0603-8N2K (0603-8N2K-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR RF WIREWOUND 8.2NH SMD - 0603-8N2K
 Order INDUCTOR RF WIREWOUND 8.2NH SMD-0603-8N2K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-8N2K-ND.
INDUCTOR RF WIREWOUND 8.2NH SMD - 0402-8N2K
 Order INDUCTOR RF WIREWOUND 8.2NH SMD-0402-8N2K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-8N2K-ND.
INDUCTOR RF WIREWOUND 82NH SMD - 0603-82NK
 Order INDUCTOR RF WIREWOUND 82NH SMD-0603-82NK online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-82NK-ND.
INDUCTOR RF WIREWOUND 8.2NH SMD - 0603-8N2J
 Order INDUCTOR RF WIREWOUND 8.2NH SMD-0603-8N2J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-8N2J-ND.
INDUCTOR RF WIREWOUND 82NH SMD - 0603-82NJ
 Order INDUCTOR RF WIREWOUND 82NH SMD-0603-82NJ online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-82NJ-ND.
INDUCTOR RF WIREWOUND 8.2NH SMD - 0805-8N2K
 Order INDUCTOR RF WIREWOUND 8.2NH SMD-0805-8N2K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-8N2K-ND.
INDUCTOR RF WIREWOUND 1.6NH SMD - 0603-1N6K
 Order INDUCTOR RF WIREWOUND 1.6NH SMD-0603-1N6K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-1N6K-ND.
INDUCTOR RF WIREWOUND 1.8NH SMD - 0603-1N8K
 Order INDUCTOR RF WIREWOUND 1.8NH SMD-0603-1N8K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-1N8K-ND.
INDUCTOR RF WIREWOUND 3.3NH SMD - 0603-3N3K
 Order INDUCTOR RF WIREWOUND 3.3NH SMD-0603-3N3K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-3N3K-ND.
INDUCTOR RF WIREWOUND 3.6NH SMD - 0603-3N6K
 Order INDUCTOR RF WIREWOUND 3.6NH SMD-0603-3N6K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-3N6K-ND.
INDUCTOR RF WIREWOUND 3.9NH SMD - 0603-3N9K
 Order INDUCTOR RF WIREWOUND 3.9NH SMD-0603-3N9K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-3N9K-ND.
INDUCTOR RF WIREWOUND 4.3NH SMD - 0603-4N3K
 Order INDUCTOR RF WIREWOUND 4.3NH SMD-0603-4N3K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-4N3K-ND.
INDUCTOR RF WIREWOUND 4.7NH SMD - 0603-4N7K
 Order INDUCTOR RF WIREWOUND 4.7NH SMD-0603-4N7K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-4N7K-ND.
INDUCTOR RF WIREWOUND 5.1NH SMD - 0603-5N1K
 Order INDUCTOR RF WIREWOUND 5.1NH SMD-0603-5N1K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-5N1K-ND.
INDUCTOR RF WIREWOUND 5.6NH SMD - 0603-5N6K
 Order INDUCTOR RF WIREWOUND 5.6NH SMD-0603-5N6K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-5N6K-ND.