RELAY SSR 25A 480VAC DC - HD4825 - Relays

Digi-Key Part Number CC1018-ND
Price Break
1
10
25
50
100
Unit Price
33.42
29.245
26.738
25.0668
24.2312
Extended Price
33.42
292.45
668.45
1253.34
2423.12
Manufacturer Part NumberHD4825
Product DescriptionRELAY SSR 25A 480VAC DC
Quantity Available 11
All prices are in GBP

RELAY SSR 25A 480VAC DC - HD4825 - Relays Details
Technical/Catalog InformationHD4825
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input3 ~ 32VDC
Voltage - Load48 ~ 530V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesHD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HD4825
HD4825
CC1018 ND
CC1018ND
CC1018

Purchase RELAY SSR 25A 480VAC DC - HD4825 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 25A 480VAC DC - HD4825
Relays

RELAY SSR 25A 480VAC DC - HD4825 (CC1018-ND)

Related parts Relays:
RELAY SSR 25A 480VAC DC - HD4825
 Order RELAY SSR 25A 480VAC DC-HD4825 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1018-ND.
RELAY SSR 25A 480VAC DC - D4825
 Order RELAY SSR 25A 480VAC DC-D4825 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1072-ND.
RELAY SSR 25A 480VAC DC - D4825-10
 Order RELAY SSR 25A 480VAC DC-D4825-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1084-ND.
RELAY SSR 2.5A 120VAC DC - D1202
 Order RELAY SSR 2.5A 120VAC DC-D1202 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1000-ND.
RELAY SSR 25A 120VAC DC - TD1225
 Order RELAY SSR 25A 120VAC DC-TD1225 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1027-ND.
RELAY SSR 25A 240VAC DC - TD2425
 Order RELAY SSR 25A 240VAC DC-TD2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1029-ND.
RELAY SSR 25A 120VAC DC INPUT - D1225
 Order RELAY SSR 25A 120VAC DC INPUT-D1225 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1002-ND.
RELAY SSR 2.5A 240VAC DC - D2402
 Order RELAY SSR 2.5A 240VAC DC-D2402 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1004-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order RELAY SSR 25A 240VAC DC-D2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1006-ND.
RELAY SSR 12A 480VAC DC - HD4812
 Order RELAY SSR 12A 480VAC DC-HD4812 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1017-ND.
RELAY SSR 50A 480VAC DC - HD4850
 Order RELAY SSR 50A 480VAC DC-HD4850 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1019-ND.
RELAY SSR 75A 480VAC DC - HD4875
 Order RELAY SSR 75A 480VAC DC-HD4875 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1020-ND.
RELAY SSR 90A 480VAC DC - HD4890
 Order RELAY SSR 90A 480VAC DC-HD4890 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1021-ND.
RELAY SSR 25A 480VAC AC - HA4825
 Order RELAY SSR 25A 480VAC AC-HA4825 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1022-ND.
RELAY SSR 25A 240VAC DC IN - CSD2425
 Order RELAY SSR 25A 240VAC DC IN-CSD2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1044-ND.