INDUCTOR RF WIREWOUND 6.2NH SMD - 0402-6N2K - Inductors, Coils, Chokes

Digi-Key Part Number 0402-6N2K-ND
Price Break
8000
Unit Price
0.198
Extended Price
1584.00
Manufacturer Part Number0402-6N2K
Product DescriptionINDUCTOR RF WIREWOUND 6.2NH SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR RF WIREWOUND 6.2NH SMD - 0402-6N2K - Inductors, Coils, Chokes Details
Technical/Catalog Information0402-6N2K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance6.2nH
Tolerance±10%
Series0402
Package / Case0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm)
PackagingTape & Reel (TR)
TypeCeramic
Current760mA
Mounting TypeSurface Mount
Q @ Freq20 @ 250MHz
Self Resonant Freq4.8GHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0402 6N2K
04026N2K

Purchase INDUCTOR RF WIREWOUND 6.2NH SMD - 0402-6N2K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR RF WIREWOUND 6.2NH SMD - 0402-6N2K
Inductors, Coils, Chokes

INDUCTOR RF WIREWOUND 6.2NH SMD - 0402-6N2K (0402-6N2K-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR RF WIREWOUND 6.2NH SMD - 0402-6N2K
 Order INDUCTOR RF WIREWOUND 6.2NH SMD-0402-6N2K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-6N2K-ND.
INDUCTOR RF WIREWOUND 1.0NH SMD - 0402-1N0K
 Order INDUCTOR RF WIREWOUND 1.0NH SMD-0402-1N0K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-1N0K-ND.
INDUCTOR RF WIREWOUND 2.0NH SMD - 0402-2N0K
 Order INDUCTOR RF WIREWOUND 2.0NH SMD-0402-2N0K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-2N0K-ND.
INDUCTOR RF WIREWOUND 2.2NH SMD - 0402-2N2K
 Order INDUCTOR RF WIREWOUND 2.2NH SMD-0402-2N2K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-2N2K-ND.
INDUCTOR RF WIREWOUND 3.3NH SMD - 0402-3N3K
 Order INDUCTOR RF WIREWOUND 3.3NH SMD-0402-3N3K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-3N3K-ND.
INDUCTOR RF WIREWOUND 3.6NH SMD - 0402-3N6K
 Order INDUCTOR RF WIREWOUND 3.6NH SMD-0402-3N6K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-3N6K-ND.
INDUCTOR RF WIREWOUND 3.9NH SMD - 0402-3N9K
 Order INDUCTOR RF WIREWOUND 3.9NH SMD-0402-3N9K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-3N9K-ND.
INDUCTOR RF WIREWOUND 5.1NH SMD - 0402-5N1K
 Order INDUCTOR RF WIREWOUND 5.1NH SMD-0402-5N1K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-5N1K-ND.
INDUCTOR RF WIREWOUND 5.6NH SMD - 0402-5N6K
 Order INDUCTOR RF WIREWOUND 5.6NH SMD-0402-5N6K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-5N6K-ND.
INDUCTOR RF WIREWOUND 7.5NH SMD - 0402-7N5K
 Order INDUCTOR RF WIREWOUND 7.5NH SMD-0402-7N5K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-7N5K-ND.
INDUCTOR RF WIREWOUND 8.2NH SMD - 0402-8N2K
 Order INDUCTOR RF WIREWOUND 8.2NH SMD-0402-8N2K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-8N2K-ND.
INDUCTOR RF WIREWOUND 9.0NH SMD - 0402-9N0K
 Order INDUCTOR RF WIREWOUND 9.0NH SMD-0402-9N0K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-9N0K-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0402-10NK
 Order INDUCTOR RF WIREWOUND 10NH SMD-0402-10NK online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-10NK-ND.
INDUCTOR RF WIREWOUND 11NH SMD - 0402-11NK
 Order INDUCTOR RF WIREWOUND 11NH SMD-0402-11NK online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-11NK-ND.
INDUCTOR RF WIREWOUND 12NH SMD - 0402-12NK
 Order INDUCTOR RF WIREWOUND 12NH SMD-0402-12NK online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-12NK-ND.