RELAY SSR 25A 120VAC AC - A1225 - Relays

Digi-Key Part Number CC1011-ND
Price Break
1
10
25
50
100
Unit Price
24.25
21.215
19.3968
18.1844
17.5782
Extended Price
24.25
212.15
484.92
909.22
1757.82
Manufacturer Part NumberA1225
Product DescriptionRELAY SSR 25A 120VAC AC
Quantity Available 5
All prices are in GBP

RELAY SSR 25A 120VAC AC - A1225 - Relays Details
Technical/Catalog InformationA1225
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current25A
Voltage - Input90 ~ 280VAC
Voltage - Load24 ~ 140V
Output TypeAC, Zero Cross
On-State Resistance-
Series1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1225
A1225
CC1011 ND
CC1011ND
CC1011

Purchase RELAY SSR 25A 120VAC AC - A1225 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 25A 120VAC AC - A1225
Relays

RELAY SSR 25A 120VAC AC - A1225 (CC1011-ND)

Related parts Relays:
RELAY SSR 25A 120VAC AC - A1225
 Order RELAY SSR 25A 120VAC AC-A1225 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1011-ND.
RELAY SSR 25A 120VAC DC INPUT - D1225
 Order RELAY SSR 25A 120VAC DC INPUT-D1225 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1002-ND.
RELAY SSR 40A 120VAC DC - D1240
 Order RELAY SSR 40A 120VAC DC-D1240 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1003-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order RELAY SSR 25A 240VAC DC-D2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1006-ND.
RELAY SSR 50A 480VAC AC - HA4850
 Order RELAY SSR 50A 480VAC AC-HA4850 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1023-ND.
RELAY SSR 10A 120VAC DC - TD1210
 Order RELAY SSR 10A 120VAC DC-TD1210 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1026-ND.
RELAY SSR 25A 480VAC DC - D4825
 Order RELAY SSR 25A 480VAC DC-D4825 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1072-ND.
RELAY SSR 25A 5VDC DC IN ZERO-X - PF240D25
 Order RELAY SSR 25A 5VDC DC IN ZERO-X-PF240D25 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1341-ND.
RELAY SSR 5A 24VAC AC-IN ZERO-X - CXE240A5
 Order RELAY SSR 5A 24VAC AC-IN ZERO-X-CXE240A5 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1333-ND.
RELAY SSR 5A 240VAC AC OUT QC - EZ240D5
 Order RELAY SSR 5A 240VAC AC OUT QC-EZ240D5 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number EZ240D5-ND.
RELAY SSR 18A 480VAC AC OUT QC - EZ480D18S
 Order RELAY SSR 18A 480VAC AC OUT QC-EZ480D18S online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number EZ480D18S-ND.
RELAY SSR 90A 480VAC AC OUT PNL - H10D4890
 Order RELAY SSR 90A 480VAC AC OUT PNL-H10D4890 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number H10D4890-ND.
RELAY SSR 40A 480VAC AC OUT PNL - HD4840
 Order RELAY SSR 40A 480VAC AC OUT PNL-HD4840 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number HD4840-ND.
RELAY SSR 1.5A 240V AC OUT SIP - LC241R
 Order RELAY SSR 1.5A 240V AC OUT SIP-LC241R online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1585-ND.
RELAY SSR AC 2A 120VAC PNL MNT - A1202-10
 Order RELAY SSR AC 2A 120VAC PNL MNT-A1202-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number A1202-10-ND.