VARISTOR BLOCK 250VRMS 40MM - B40K250 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number B40K250-ND
Price Break
20
Unit Price
16.4325
Extended Price
328.65
Manufacturer Part NumberB40K250
Product DescriptionVARISTOR BLOCK 250VRMS 40MM
Quantity Available 0
All prices are in GBP

VARISTOR BLOCK 250VRMS 40MM - B40K250 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationB40K250
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts250Vrms
Maximum DC Volts320VDC
Current-Surge40kA
SeriesHighE
Package / CaseChassis Mount
Varistor Voltage390V
Energy490J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B40K250
B40K250

Purchase VARISTOR BLOCK 250VRMS 40MM - B40K250 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR BLOCK 250VRMS 40MM - B40K250
Over Voltage, Current, Temperature Devices

VARISTOR BLOCK 250VRMS 40MM - B40K250 (B40K250-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR BLOCK 250VRMS 40MM - B40K250
 Order VARISTOR BLOCK 250VRMS 40MM-B40K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B40K250-ND.
VARISTOR BLOCK 250VRMS 32MM - B32K250
 Order VARISTOR BLOCK 250VRMS 32MM-B32K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K250-ND.
VARISTOR BLOCK 460VRMS 40MM - B40K460
 Order VARISTOR BLOCK 460VRMS 40MM-B40K460 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B40K460-ND.
VARISTOR BLOCK 130V RMS 40MM - B40K130
 Order VARISTOR BLOCK 130V RMS 40MM-B40K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1454-ND.
VARISTOR BLOCK 150V RMS 32MM - B32K150
 Order VARISTOR BLOCK 150V RMS 32MM-B32K150 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1453-ND.
VARISTOR BLOCK 1100VRMS 60MM - B60K1000
 Order VARISTOR BLOCK 1100VRMS 60MM-B60K1000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K1000-ND.
VARISTOR BLOCK 750VRMS 60MM - B60K750
 Order VARISTOR BLOCK 750VRMS 60MM-B60K750 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K750-ND.
VARISTOR BLOCK 750VRMS 80MM - B80K750
 Order VARISTOR BLOCK 750VRMS 80MM-B80K750 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B80K750-ND.
VARISTOR STD 250VRMS 3225 SMD - CU3225K250G2
 Order VARISTOR STD 250VRMS 3225 SMD-CU3225K250G2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2606-2-ND.
VARISTOR 250VRMS 14MM RADIAL - S14K250
 Order VARISTOR 250VRMS 14MM RADIAL-S14K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K250-ND.
VARISTOR 250VRMS 20MM RADIAL - S20K250
 Order VARISTOR 250VRMS 20MM RADIAL-S20K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2404-ND.
VARISTOR 250VRMS 10MM RADIAL - S10K250
 Order VARISTOR 250VRMS 10MM RADIAL-S10K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K250-ND.
VARISTOR 250VRMS 5MM RADIAL - S05K250
 Order VARISTOR 250VRMS 5MM RADIAL-S05K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3784-ND.
VARISTOR 250VRMS 7MM RADIAL - S07K250
 Order VARISTOR 250VRMS 7MM RADIAL-S07K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3785-ND.
VARISTOR 130V RMS 7MM RADIAL - S07K130
 Order VARISTOR 130V RMS 7MM RADIAL-S07K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1406-ND.