VARISTOR BLOCK 460VRMS 32MM - B32K460 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number B32K460-ND
Price Break
20
Unit Price
11.3805
Extended Price
227.61
Manufacturer Part NumberB32K460
Product DescriptionVARISTOR BLOCK 460VRMS 32MM
Quantity Available Non-Stock
All prices are in GBP

VARISTOR BLOCK 460VRMS 32MM - B32K460 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationB32K460
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts460Vrms
Maximum DC Volts615VDC
Current-Surge25kA
SeriesHighE
Package / CaseChassis Mount
Varistor Voltage750V
Energy660J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32K460
B32K460

Purchase VARISTOR BLOCK 460VRMS 32MM - B32K460 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR BLOCK 460VRMS 32MM - B32K460
Over Voltage, Current, Temperature Devices

VARISTOR BLOCK 460VRMS 32MM - B32K460 (B32K460-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR BLOCK 460VRMS 32MM - B32K460
 Order VARISTOR BLOCK 460VRMS 32MM-B32K460 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K460-ND.
VARISTOR BLOCK 230VRMS 32MM - B32K230
 Order VARISTOR BLOCK 230VRMS 32MM-B32K230 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K230-ND.
VARISTOR BLOCK 250VRMS 32MM - B32K250
 Order VARISTOR BLOCK 250VRMS 32MM-B32K250 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K250-ND.
VARISTOR BLOCK 275VRMS 32MM - B32K275
 Order VARISTOR BLOCK 275VRMS 32MM-B32K275 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2393-ND.
VARISTOR BLOCK 320VRMS 32MM - B32K320
 Order VARISTOR BLOCK 320VRMS 32MM-B32K320 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K320-ND.
VARISTOR BLOCK 385VRMS 32MM - B32K385
 Order VARISTOR BLOCK 385VRMS 32MM-B32K385 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K385-ND.
VARISTOR BLOCK 420VRMS 32MM - B32K420
 Order VARISTOR BLOCK 420VRMS 32MM-B32K420 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K420-ND.
VARISTOR BLOCK 440VRMS 32MM - B32K440
 Order VARISTOR BLOCK 440VRMS 32MM-B32K440 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K440-ND.
VARISTOR BLOCK 550VRMS 32MM - B32K550
 Order VARISTOR BLOCK 550VRMS 32MM-B32K550 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2394-ND.
VARISTOR BLOCK 680VRMS 32MM - B32K680
 Order VARISTOR BLOCK 680VRMS 32MM-B32K680 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K680-ND.
VARISTOR BLOCK 750VRMS 32MM - B32K750
 Order VARISTOR BLOCK 750VRMS 32MM-B32K750 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32K750-ND.
VARISTOR BLOCK 460VRMS 40MM - B40K460
 Order VARISTOR BLOCK 460VRMS 40MM-B40K460 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B40K460-ND.
VARISTOR BLOCK 460VRMS 60MM - B60K460
 Order VARISTOR BLOCK 460VRMS 60MM-B60K460 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K460-ND.
VARISTOR BLOCK 460VRMS 80MM - B80K460
 Order VARISTOR BLOCK 460VRMS 80MM-B80K460 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B80K460-ND.
VARISTOR BLOCK 130V RMS 32MM - B32K130
 Order VARISTOR BLOCK 130V RMS 32MM-B32K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1452-ND.