FAN FILTER ELEMENT 60PPI - 09450-M/60 - Fans

Digi-Key Part Number 09450-M/60-ND
Price Break
20
Unit Price
1.8235
Extended Price
36.47
Manufacturer Part Number09450-M/60
Product DescriptionFAN FILTER ELEMENT 60PPI
Quantity Available Non-Stock
All prices are in GBP

FAN FILTER ELEMENT 60PPI - 09450-M/60 - Fans Details
Technical/Catalog Information09450-M/60
VendorQualtek
CategoryFans
Material-
Fan Accessory TypeFilter/Screen
Fits Fan Size119mm and 120mm Sq
Features-
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 09450 M 60
09450M60

Purchase FAN FILTER ELEMENT 60PPI - 09450-M/60 - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN FILTER ELEMENT 60PPI - 09450-M/60
Fans

FAN FILTER ELEMENT 60PPI - 09450-M/60 (09450-M/60-ND)

Related parts Fans:
FAN FILTER ELEMENT 60PPI - 09450-M/60
 Order FAN FILTER ELEMENT 60PPI-09450-M/60 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/60-ND.
FAN FILTER ELEMENT 100PPI - 09450-M/100
 Order FAN FILTER ELEMENT 100PPI-09450-M/100 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/100-ND.
FAN FILTER/SCREEN 80MM - 06325-M
 Order FAN FILTER/SCREEN 80MM-06325-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR233-ND.
FAN FILTER/SCREEN 92MM - 06362-M
 Order FAN FILTER/SCREEN 92MM-06362-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR234-ND.
FILTR FAN GUARD 120MM 30PPI - 09450-F/30
 Order FILTR FAN GUARD 120MM 30PPI-09450-F/30 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR216-ND.
FILTR FAN GUARD 120MM 45PPI - 09450-F/45
 Order FILTR FAN GUARD 120MM 45PPI-09450-F/45 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR218-ND.
FAN FILTER/SCREEN 120MM - 06450-M
 Order FAN FILTER/SCREEN 120MM-06450-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR235-ND.
FAN FILTER/SCREEN STEEL 60MM - 06250-SS
 Order FAN FILTER/SCREEN STEEL 60MM-06250-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR373-ND.
FAN FILTER/SCREEN STEEL 80MM - 06325-SS
 Order FAN FILTER/SCREEN STEEL 80MM-06325-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR374-ND.
FAN FILTER/SCREEN STEEL 92MM - 06362-SS
 Order FAN FILTER/SCREEN STEEL 92MM-06362-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR375-ND.
FAN FILTER/SCREEN STEEL 120MM - 06450-SS
 Order FAN FILTER/SCREEN STEEL 120MM-06450-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR376-ND.
FAN FILTER/SCREEN GOLD 120MM - 06450-G
 Order FAN FILTER/SCREEN GOLD 120MM-06450-G online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06450-G-ND.
FAN FILTER FELT 60 X 60 - RFF-60/10
 Order FAN FILTER FELT 60 X 60-RFF-60/10 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFF-60/10-ND.
FINGER GUARD PLAS 150MM 60PPI - 09650-F/60
 Order FINGER GUARD PLAS 150MM 60PPI-09650-F/60 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR186-ND.
FILTER MEDIA 60MM WHITE - QF-60-01
 Order FILTER MEDIA 60MM WHITE-QF-60-01 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q324-ND.