CONN DB25 MALE R/A SOLDER SMD - 190-025-162-001

Digi-Key Part Number 190-25M-ND
Price Break
1
10
100
500
1000
Unit Price
2.2
1.894
1.2881
1.09864
0.9471
Extended Price
2.20
18.94
128.81
549.32
947.10
Manufacturer Part Number190-025-162-001
Product DescriptionCONN DB25 MALE R/A SOLDER SMD
Quantity Available 0
All prices are in GBP

CONN DB25 MALE R/A SOLDER SMD - 190-025-162-001 Details
Technical/Catalog Information190-025-162-001
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, Flash
FeaturesBoard Lock
Flange FeatureInsert, Threaded (4-40)
Mounting TypeSurface Mount, Right Angle
Number of Positions25
Number of Rows2
Names, Registered & Trademark Names190
TypeDB25
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 190 025 162 001
190025162001
190 25M ND
19025MND
190-25M

Purchase CONN DB25 MALE R/A SOLDER SMD - 190-025-162-001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 MALE R/A SOLDER SMD - 190-025-162-001
CONN DB25 MALE R/A SOLDER SMD - 190-025-162-001

CONN DB25 MALE R/A SOLDER SMD - 190-025-162-001 (190-25M-ND)

Related parts :
CONN DB25 MALE R/A SOLDER SMD - 190-025-162-001
 Order CONN DB25 MALE R/A SOLDER SMD-190-025-162-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-25M-ND.
CONN DB9 MALE R/A SOLDER SMD - 190-009-162-001
 Order CONN DB9 MALE R/A SOLDER SMD-190-009-162-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-09M-ND.
CONN DB25 FEMALE R/A SOLDER SMD - 190-025-262-001
 Order CONN DB25 FEMALE R/A SOLDER SMD-190-025-262-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-25F-ND.
CONN DB25 MALE R/A SOLDER SMD - 190-025-163R001
 Order CONN DB25 MALE R/A SOLDER SMD-190-025-163R001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-25MA-ND.
CONN DB25 FEMALE R/A SOLDER SMD - 190-025-263R001
 Order CONN DB25 FEMALE R/A SOLDER SMD-190-025-263R001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-25FA-ND.
CONN DB25 MALE SLD CUP YLW CHROM - 172-025-101-001
 Order CONN DB25 MALE SLD CUP YLW CHROM-172-025-101-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 125M-ND.
CONN DB25 MALE DIP SLD YLW CHROM - 172-025-111-001
 Order CONN DB25 MALE DIP SLD YLW CHROM-172-025-111-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 525M-ND.
CONN DB25 MALE HI PRO YLW CHROME - 172-025-181-001
 Order CONN DB25 MALE HI PRO YLW CHROME-172-025-181-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 8625M-ND.
CONN DB25 MALE VERT LO PRO PLAST - 191-025-113-001
 Order CONN DB25 MALE VERT LO PRO PLAST-191-025-113-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 191-025-113-001-ND.
CONN DB9 FEMALE R/A SOLDER SMD - 190-009-262-001
 Order CONN DB9 FEMALE R/A SOLDER SMD-190-009-262-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-09F-ND.
CONN DB9 MALE R/A SOLDER SMD - 190-009-163R001
 Order CONN DB9 MALE R/A SOLDER SMD-190-009-163R001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-09MA-ND.
CONN DB25 FEM SLD CUP YLW CHROME - 172-025-201-001
 Order CONN DB25 FEM SLD CUP YLW CHROME-172-025-201-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 125F-ND.
CONN DB25 MALE .590"RA MET SHELL - 177-025-112-171
 Order CONN DB25 MALE .590"RA MET SHELL-177-025-112-171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 325M-ND.
CONN DB25 FEM DIP SLD YLW CHROME - 172-025-211-001
 Order CONN DB25 FEM DIP SLD YLW CHROME-172-025-211-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 525F-ND.
CONN DB25 MALE .318"RA MET SHELL - 182-025-112-531
 Order CONN DB25 MALE .318"RA MET SHELL-182-025-112-531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 182-25M-ND.