IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#TR - Integrated Circuits (ICs)

Digi-Key Part Number LTC4002EDD-4.2#TR-ND
Price Break
2500
Unit Price
1.59299
Extended Price
3982.47
Manufacturer Part NumberLTC4002EDD-4.2#TR
Product DescriptionIC CHARGER BATTERY LI-ION 10-DFN
Quantity Available Non-Stock
All prices are in GBP

IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC4002EDD-4.2#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Battery TypeLithium-Ion (Li-Ion)
FunctionCharge Management
Package / Case10-DFN
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC4002EDD 4 2#TR
LTC4002EDD42#TR

Purchase IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#TR
Integrated Circuits (ICs)

IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#TR (LTC4002EDD-4.2#TR-ND)

Related parts Integrated Circuits (ICs):
IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#TR
 Order IC CHARGER BATTERY LI-ION 10-DFN-LTC4002EDD-4.2#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002EDD-4.2#TR-ND.
IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2
 Order IC CHARGER BATTERY LI-ION 10-DFN-LTC4002EDD-4.2 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002EDD-4.2-ND.
IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#TRPBF
 Order IC CHARGER BATTERY LI-ION 10-DFN-LTC4002EDD-4.2#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002EDD-4.2#TRPBF-ND.
IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-8.4#TRPBF
 Order IC CHARGER BATTERY LI-ION 10-DFN-LTC4002EDD-8.4#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002EDD-8.4#TRPBF-ND.
IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-4.2#PBF
 Order IC CHARGER BATTERY LI-ION 10-DFN-LTC4002EDD-4.2#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002EDD-4.2#PBF-ND.
IC CHARGER BATTERY LI-ION 10-DFN - LTC4002EDD-8.4#PBF
 Order IC CHARGER BATTERY LI-ION 10-DFN-LTC4002EDD-8.4#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002EDD-8.4#PBF-ND.
IC CHARGER BATTERY LI-ION 8-DFN - LTC4058EDD-4.2#TR
 Order IC CHARGER BATTERY LI-ION 8-DFN-LTC4058EDD-4.2#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4058EDD-4.2#TR-ND.
IC CHARGER BATTERY LI-ION 8-DFN - LTC4058EDD-4.2
 Order IC CHARGER BATTERY LI-ION 8-DFN-LTC4058EDD-4.2 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4058EDD-4.2-ND.
IC CHARGER BATTERY LI-ION 8-SOIC - LTC4002ES8-4.2#TR
 Order IC CHARGER BATTERY LI-ION 8-SOIC-LTC4002ES8-4.2#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002ES8-4.2#TR-ND.
IC CHARGER BATTERY LI-ION 8-DFN - LTC4058EDD-4.2#TRPBF
 Order IC CHARGER BATTERY LI-ION 8-DFN-LTC4058EDD-4.2#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4058EDD-4.2#TRPBF-ND.
IC CHARGER BATTERY LI-ION 8-DFN - LTC4058EDD-4.2#PBF
 Order IC CHARGER BATTERY LI-ION 8-DFN-LTC4058EDD-4.2#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4058EDD-4.2#PBF-ND.
IC CHARGER BATTERY LI-ION 8-SOIC - LTC4002ES8-4.2
 Order IC CHARGER BATTERY LI-ION 8-SOIC-LTC4002ES8-4.2 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4002ES8-4.2-ND.
IC CHARGER BATTERY L-ION SOT23-5 - LTC4054ES5-4.2#TR
 Order IC CHARGER BATTERY L-ION SOT23-5-LTC4054ES5-4.2#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4054ES5-4.2#TR-ND.
IC CHARGER BATTERY L-ION SOT23-5 - LTC4054LES5-4.2#TR
 Order IC CHARGER BATTERY L-ION SOT23-5-LTC4054LES5-4.2#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4054LES5-4.2TR-ND.
IC CHARGER BATTERY L-ION SOT23-5 - LTC4054XES5-4.2#TR
 Order IC CHARGER BATTERY L-ION SOT23-5-LTC4054XES5-4.2#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4054XES5-4.2TR-ND.