IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRM

Digi-Key Part Number LT1803IS5#TRM-ND
Price Break
1500
Unit Price
1.36213
Extended Price
2043.19
Manufacturer Part NumberLT1803IS5#TRM
Product DescriptionIC OP AMP SGL R-R I/O SOT23-5
Quantity Available Non-Stock
All prices are in GBP

IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRM Details
Technical/Catalog InformationLT1803IS5#TRM
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSOT-23-5
Slew Rate100 V/µs
Gain Bandwidth Product85MHz
Current - Supply3mA
Current - Output/Channel42mA
Voltage - Supply, Single/Dual (±)2.3 V ~ 12.6 V, ±1.15 V ~ 6.3 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1803IS5#TRM
LT1803IS5#TRM

Purchase IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRM
IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRM

IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRM (LT1803IS5#TRM-ND)

Related parts :
IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRM
 Order IC OP AMP SGL R-R I/O SOT23-5-LT1803IS5#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1803IS5#TRM-ND.
IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TR
 Order IC OP AMP SGL R-R I/O SOT23-5-LT1803IS5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1803IS5#TR-ND.
IC OP AMP SGL R-R I/O SOT23-5 - LT1803CS5#TR
 Order IC OP AMP SGL R-R I/O SOT23-5-LT1803CS5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1803CS5#TR-ND.
IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRPBF
 Order IC OP AMP SGL R-R I/O SOT23-5-LT1803IS5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1803IS5#TRPBF-ND.
IC OP AMP SGL R-R I/O SOT23-5 - LT1803IS5#TRMPBF
 Order IC OP AMP SGL R-R I/O SOT23-5-LT1803IS5#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1803IS5#TRMPBF-ND.
IC OP AMP SGL R-R LO PWR SOT23-5 - TLV2231IDBVT
 Order IC OP AMP SGL R-R LO PWR SOT23-5-TLV2231IDBVT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17096-2-ND.
IC OP AMP SGL R-R LO PWR SOT23-5 - TLV2231IDBVT
 Order IC OP AMP SGL R-R LO PWR SOT23-5-TLV2231IDBVT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17096-1-ND.
IC OP AMP SGL R-R I/O SOT23-5 - MAX4490AUK+T
 Order IC OP AMP SGL R-R I/O SOT23-5-MAX4490AUK+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4490AUK+T-ND.
IC OP AMP SGL 1.15MA R-R SOT23-6 - LT6233CS6#TRM
 Order IC OP AMP SGL 1.15MA R-R SOT23-6-LT6233CS6#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT6233CS6#TRMCT-ND.
IC OP AMP SGL 1.15MA R-R SOT23-6 - LT6233CS6-10#TRM
 Order IC OP AMP SGL 1.15MA R-R SOT23-6-LT6233CS6-10#TRM online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT6233CS6-10#TRMCT-ND.
IC OP AMP SGL 60MHZ R-R SOT23-6 - LT6233IS6#TRM
 Order IC OP AMP SGL 60MHZ R-R SOT23-6-LT6233IS6#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6233IS6#TRM-ND.
IC OP AMP SGL 215MHZ R-R SOT23-6 - LT6230IS6#TRM
 Order IC OP AMP SGL 215MHZ R-R SOT23-6-LT6230IS6#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230IS6#TRM-ND.
IC OP AMP SGL 375MHZ R-R SOT23-6 - LT6233IS6-10#TRM
 Order IC OP AMP SGL 375MHZ R-R SOT23-6-LT6233IS6-10#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6233IS6-10#TRM-ND.
IC OP AMP SGL 1.45GHZ SOT23-6 - LT6230IS6-10#TRM
 Order IC OP AMP SGL 1.45GHZ SOT23-6-LT6230IS6-10#TRM online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230IS6-10#TRM-ND.
IC OP AMP SGL 215MHZ R-R SOT23-6 - LT6230CS6#TR
 Order IC OP AMP SGL 215MHZ R-R SOT23-6-LT6230CS6#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230CS6#TR-ND.