RESISTOR POWER 1.0 OHM 200W - FRV0200G1100

Digi-Key Part Number FR2001.0-ND
Price Break
1
10
25
100
250
500
Unit Price
13.83
12.406
10.2524
8.9098
8.04656
7.08736
Extended Price
13.83
124.06
256.31
890.98
2011.64
3543.68
Manufacturer Part NumberFRV0200G1100
Product DescriptionRESISTOR POWER 1.0 OHM 200W
Quantity Available Non-Stock
All prices are in GBP

RESISTOR POWER 1.0 OHM 200W - FRV0200G1100 Details
Technical/Catalog InformationFRV0200G1100
VendorMemcor-Truohm
CategoryResistors
Resistance In Ohms1.00
Power (Watts)200W
Tolerance±5%
Lead StyleLug Terminals (Chassis Mount)
CaseRadial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FRV0200G1100
FRV0200G1100
FR2001 0 ND
FR20010ND
FR2001.0

Purchase RESISTOR POWER 1.0 OHM 200W - FRV0200G1100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR POWER 1.0 OHM 200W - FRV0200G1100
RESISTOR POWER 1.0 OHM 200W - FRV0200G1100

RESISTOR POWER 1.0 OHM 200W - FRV0200G1100 (FR2001.0-ND)

Related parts :
RESISTOR POWER 1.0 OHM 200W - FRV0200G1100
 Order RESISTOR POWER 1.0 OHM 200W-FRV0200G1100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR2001.0-ND.
RESISTOR POWER 10 OHM 200W - FRV0200G2100
 Order RESISTOR POWER 10 OHM 200W-FRV0200G2100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR20010-ND.
RESISTOR POWER 1.0K OHM 200W - FRV0200G4100
 Order RESISTOR POWER 1.0K OHM 200W-FRV0200G4100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR2001.0K-ND.
RESISTOR POWER 100 OHM 200W - FRV0200G3100
 Order RESISTOR POWER 100 OHM 200W-FRV0200G3100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR200100-ND.
RESISTOR POWER 10 OHM 50W - FRV0050G2100
 Order RESISTOR POWER 10 OHM 50W-FRV0050G2100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR5010-ND.
RESISTOR POWER 1.0 OHM 50W - FRV0050G1100
 Order RESISTOR POWER 1.0 OHM 50W-FRV0050G1100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR501.0-ND.
RESISTOR POWER 500 OHM 200W - FRV0200G3500
 Order RESISTOR POWER 500 OHM 200W-FRV0200G3500 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR200500-ND.
RESISTOR POWER 250 OHM 200W - FRV0200G3250
 Order RESISTOR POWER 250 OHM 200W-FRV0200G3250 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR200250-ND.
RESISTOR POWER 50 OHM 200W - FRV0200G2500
 Order RESISTOR POWER 50 OHM 200W-FRV0200G2500 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR20050-ND.
RESISTOR POWER 10 OHM 100W - FRV0100G2100
 Order RESISTOR POWER 10 OHM 100W-FRV0100G2100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR10010-ND.
RESISTOR POWER 1.0 OHM 100W - FRV0100G1100
 Order RESISTOR POWER 1.0 OHM 100W-FRV0100G1100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR1001.0-ND.
RESISTOR POWER 10 OHM 5W - FRV0005G2100-CL
 Order RESISTOR POWER 10 OHM 5W-FRV0005G2100-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F10-ND.
RESISTOR POWER 10 OHM 10W - FRV0010G2100-CL
 Order RESISTOR POWER 10 OHM 10W-FRV0010G2100-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F10-ND.
RESISTOR POWER 10 OHM 25W - FRV0025G2100
 Order RESISTOR POWER 10 OHM 25W-FRV0025G2100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K10-ND.
RESISTOR POWER 3.0 OHM 200W - FRV0200G1300
 Order RESISTOR POWER 3.0 OHM 200W-FRV0200G1300 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR2003.0-ND.