RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203 - Resistors

Digi-Key Part Number RHM20KECT-ND
Price Break
10
50
200
1000
Unit Price
0.066
0.0358
0.0205
0.014
Extended Price
0.66
1.79
4.10
14.00
Manufacturer Part NumberMCR18EZHJ203
Product DescriptionRES 20K OHM 1/4W 5% 1206 SMD
Quantity Available 18330
All prices are in GBP

RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203 - Resistors Details
Technical/Catalog InformationMCR18EZHJ203
VendorRohm (VA)
CategoryResistors
Resistance In Ohms20.0K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR18EZHJ203
MCR18EZHJ203
RHM20KECT ND
RHM20KECTND
RHM20KECT

Purchase RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203
Resistors

RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203 (RHM20KECT-ND)

Related parts Resistors:
RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203
 Order RES 20K OHM 1/4W 5% 1206 SMD-MCR18EZHJ203 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20KETR-ND.
RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203
 Order RES 20K OHM 1/4W 5% 1206 SMD-MCR18EZHJ203 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20KECT-ND.
RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZHJ203
 Order RES 20K OHM 1/4W 5% 1206 SMD-MCR18EZHJ203 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20KEDKR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - MCR18EZHJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-MCR18EZHJ202 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.0KETR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - MCR18EZHJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-MCR18EZHJ202 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0KECT-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - MCR18EZHJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-MCR18EZHJ202 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0KEDKR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - MCR18EZPJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-MCR18EZPJ202 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.0KERTR-ND.
RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZPJ203
 Order RES 20K OHM 1/4W 5% 1206 SMD-MCR18EZPJ203 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20KERTR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - MCR18EZPJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-MCR18EZPJ202 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0KERCT-ND.
RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZPJ203
 Order RES 20K OHM 1/4W 5% 1206 SMD-MCR18EZPJ203 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20KERCT-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - MCR18EZPJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-MCR18EZPJ202 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0KERDKR-ND.
RES 20K OHM 1/4W 5% 1206 SMD - MCR18EZPJ203
 Order RES 20K OHM 1/4W 5% 1206 SMD-MCR18EZPJ203 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20KERDKR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - KTR18EZPJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-KTR18EZPJ202 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.0KPTR-ND.
RES 20K OHM 1/4W 5% 1206 SMD - KTR18EZPJ203
 Order RES 20K OHM 1/4W 5% 1206 SMD-KTR18EZPJ203 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20KPTR-ND.
RES 2.0K OHM 1/4W 5% 1206 SMD - KTR18EZPJ202
 Order RES 2.0K OHM 1/4W 5% 1206 SMD-KTR18EZPJ202 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0KPCT-ND.