D-SUB CONN PLUG 50 POS W/INSERT - 8250-6005 - Connectors

Digi-Key Part Number MML50K-ND
Price Break
1
10
100
250
500
1000
Unit Price
12.34
10.381
9.3727
8.89812
8.48288
7.7117
Extended Price
12.34
103.81
937.27
2224.53
4241.44
7711.70
Manufacturer Part Number8250-6005
Product DescriptionD-SUB CONN PLUG 50 POS W/INSERT
Quantity Available 371
All prices are in GBP

D-SUB CONN PLUG 50 POS W/INSERT - 8250-6005 - Connectors Details
Technical/Catalog Information8250-6005
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, 30µin (0.76µm)
Features-
Flange FeatureInsert, Threaded (4-40)
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions50
Number of Rows3
Names, Registered & Trademark Names8200
TypeDB50
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8250 6005
82506005
MML50K ND
MML50KND
MML50K

Purchase D-SUB CONN PLUG 50 POS W/INSERT - 8250-6005 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of D-SUB CONN PLUG 50 POS W/INSERT - 8250-6005
Connectors

D-SUB CONN PLUG 50 POS W/INSERT - 8250-6005 (MML50K-ND)

Related parts Connectors:
D-SUB CONN PLUG 50 POS W/INSERT - 8250-6005
 Order D-SUB CONN PLUG 50 POS W/INSERT-8250-6005 online from Digi-Key. Manufactured by 3M. Digi-Key part number MML50K-ND.
D-SUB CONN PLUG 9POS W/INSERT - 8209-6003
 Order D-SUB CONN PLUG 9POS W/INSERT-8209-6003 online from Digi-Key. Manufactured by 3M. Digi-Key part number MML09K-ND.
CONN SOCKET 50 POS BOARDMOUNT - 8550-4500JL
 Order CONN SOCKET 50 POS BOARDMOUNT-8550-4500JL online from Digi-Key. Manufactured by 3M. Digi-Key part number 8550-4500JL-ND.
CONN HEADER 50 POS .100W/LATCHES - 3433-6302
 Order CONN HEADER 50 POS .100W/LATCHES-3433-6302 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3433-6302-ND.
CONN HEADER 50 POS STRGHT GOLD - N2550-6002RB
 Order CONN HEADER 50 POS STRGHT GOLD-N2550-6002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC50K-ND.
CONN PLUG 4 POS SOCKET STRAIGHT - RP34-8SP-4SC
 Order CONN PLUG 4 POS SOCKET STRAIGHT-RP34-8SP-4SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR171-ND.
CONN SOCKET 50 POS 2MM - 831-93-050-10-001000
 Order CONN SOCKET 50 POS 2MM-831-93-050-10-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED9250-ND.
CONN PLUG 3POS W/PIN INSERT - RM12BPE-3PH
 Order CONN PLUG 3POS W/PIN INSERT-RM12BPE-3PH online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR884-ND.
CONN PLUG 12 POS CABLE MOUNT - 3240-12P-TO-C
 Order CONN PLUG 12 POS CABLE MOUNT-3240-12P-TO-C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10005-ND.
CONN PLUG 8 POS CABLE MOUNT - 3240-8P-C
 Order CONN PLUG 8 POS CABLE MOUNT-3240-8P-C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10006-ND.
CONN PLUG 36 POS SOLDER - DX40M-36P
 Order CONN PLUG 36 POS SOLDER-DX40M-36P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10065-ND.
CONN PLUG 4 POS SOCKET STRAIGHT - RP34-8SP-4SC(71)
 Order CONN PLUG 4 POS SOCKET STRAIGHT-RP34-8SP-4SC(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1287-ND.
CONN PLUG 26 POS SOCKET SILVER - JRC21BP-26S(71)
 Order CONN PLUG 26 POS SOCKET SILVER-JRC21BP-26S(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1305-ND.
CONN PLUG 6POS W/PIN INSERT - RM12BPE-6PH(71)
 Order CONN PLUG 6POS W/PIN INSERT-RM12BPE-6PH(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1733-ND.
CONN PLUG 100 POS SMT - EX80-100P1(50)
 Order CONN PLUG 100 POS SMT-EX80-100P1(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX80-100P1(50)-ND.