LED GRN/AMB DUAL T1 RT ANG ASSY - 5680F5;3 - Optoelectronics

Digi-Key Part Number 5680F5;3-ND
Price Break
300
Unit Price
0.5233
Extended Price
156.99
Manufacturer Part Number5680F5;3
Product DescriptionLED GRN/AMB DUAL T1 RT ANG ASSY
Quantity Available Non-Stock
All prices are in GBP

LED GRN/AMB DUAL T1 RT ANG ASSY - 5680F5;3 - Optoelectronics Details
Technical/Catalog Information5680F5;3
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorAmber (x 1), Green (x 1)
Mounting TypeThrough Hole, Right Angle
Configuration2 high
Voltage Rating2V Amber, 2.2V Green
Current10mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeDiffused, Amber, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5680F5;3
5680F5;3

Purchase LED GRN/AMB DUAL T1 RT ANG ASSY - 5680F5;3 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GRN/AMB DUAL T1 RT ANG ASSY - 5680F5;3
Optoelectronics

LED GRN/AMB DUAL T1 RT ANG ASSY - 5680F5;3 (5680F5;3-ND)

Related parts Optoelectronics :
LED GRN/AMB DUAL T1 RT ANG ASSY - 5680F5;3
 Order LED GRN/AMB DUAL T1 RT ANG ASSY-5680F5;3 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5680F5;3-ND.
LED GRN/RED DUAL T1 RT ANG ASSY - 5680F5;1
 Order LED GRN/RED DUAL T1 RT ANG ASSY-5680F5;1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5680F5;1-ND.
LED GRN/GRN DUAL T1 RT ANG ASSY - 5681F5;5
 Order LED GRN/GRN DUAL T1 RT ANG ASSY-5681F5;5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5681F5;5-ND.
LED RED DUAL T1 RT ANG ASSY - 5365F1;1
 Order LED RED DUAL T1 RT ANG ASSY-5365F1;1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206311-ND.
LED GREEN DUAL T1 RT ANG ASSY - 5365F5;5
 Order LED GREEN DUAL T1 RT ANG ASSY-5365F5;5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206355-ND.
LED YELLOW DUAL T1 RT ANG ASSY - 5365F7;7
 Order LED YELLOW DUAL T1 RT ANG ASSY-5365F7;7 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L206377-ND.
LED GREEN/RED DUAL T1 RT ANG PCB - 5682F5;1
 Order LED GREEN/RED DUAL T1 RT ANG PCB-5682F5;1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5682F5;1-ND.
LED GRN/RD DUAL T1 5V RT ANG PCB - 5682F5-5V;1-5V
 Order LED GRN/RD DUAL T1 5V RT ANG PCB-5682F5-5V;1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5682F5-5V;1-5V-ND.
LED RED T1 .25" HI RT ANG ASSY - 5322F1
 Order LED RED T1 .25" HI RT ANG ASSY-5322F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20421-ND.
LED RED T1 .45" HI RT ANG ASSY - 5321F1
 Order LED RED T1 .45" HI RT ANG ASSY-5321F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20441-ND.
LED GREEN T1 .25" HI RT ANG ASSY - 5322F5
 Order LED GREEN T1 .25" HI RT ANG ASSY-5322F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20425-ND.
LED RED T1 .35" HI RT ANG ASSY - 5320F1
 Order LED RED T1 .35" HI RT ANG ASSY-5320F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20431-ND.
LED GREEN T1 .45" HI RT ANG ASSY - 5321F5
 Order LED GREEN T1 .45" HI RT ANG ASSY-5321F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20445-ND.
LED GRN/AMB T1-3/4 BI-CLR RA PCB - 5305H3/5
 Order LED GRN/AMB T1-3/4 BI-CLR RA PCB-5305H3/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L205935-ND.
LED GRN/AMB/RED/YEL QUAD T1 PCB - 5694F5;3;1;7-A
 Order LED GRN/AMB/RED/YEL QUAD T1 PCB-5694F5;3;1;7-A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5694F5;3;1;7-A-ND.