CONN PLUG CORD MINI 3POS FEMALE - TA3F

Digi-Key Part Number TA3F-ND
Price Break
100
Unit Price
5.2452
Extended Price
524.52
Manufacturer Part NumberTA3F
Product DescriptionCONN PLUG CORD MINI 3POS FEMALE
Quantity Available 0
All prices are in GBP

CONN PLUG CORD MINI 3POS FEMALE - TA3F Details
Technical/Catalog InformationTA3F
VendorSwitchcraft Inc.
CategoryConnectors
Connector TypePlug with Female Sockets, XLR
Number of Contacts3
Shell Size - Insert-
SeriesTini Q-G® TA
Contact TypeSolder
Mounting TypeFree Hanging (In-Line)
Fastening TypeLatch Lock
FeaturesStrain Relief
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TA3F
TA3F

Purchase CONN PLUG CORD MINI 3POS FEMALE - TA3F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG CORD MINI 3POS FEMALE - TA3F
CONN PLUG CORD MINI 3POS FEMALE - TA3F

CONN PLUG CORD MINI 3POS FEMALE - TA3F (TA3F-ND)

Related parts:
CONN PLUG CORD MINI 3POS FEMALE - TA3F
 Order CONN PLUG CORD MINI 3POS FEMALE-TA3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3F-ND.
CONN PLUG CORD MINI 6POS FEMALE - TA6FL
 Order CONN PLUG CORD MINI 6POS FEMALE-TA6FL online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA6FL-ND.
CONN PLUG CORD MINI 4POS MALE - TA4M
 Order CONN PLUG CORD MINI 4POS MALE-TA4M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA4M-ND.
CONN PLUG CORD 3POS MALE MINI - TA3ML
 Order CONN PLUG CORD 3POS MALE MINI-TA3ML online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3ML-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MX
 Order CONN PLUG CORD 3POS MALE MINI-TA3MX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3MX-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FLX
 Order CONN PLUG CORD 4POS FEMALE MINI-TA4FLX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA4FLX-ND.
CONN PLUG CORD 4POS MALE MINI - TA4ML
 Order CONN PLUG CORD 4POS MALE MINI-TA4ML online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA4ML-ND.
CONN PLUG .141" MINI PHONE 2COND - 740
 Order CONN PLUG .141" MINI PHONE 2COND-740 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1053-ND.
CONN PLUG WEATHERTIGHT 3POS MALE - EN3C3M
 Order CONN PLUG WEATHERTIGHT 3POS MALE-EN3C3M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1157-ND.
CONN PLUG BANTAM 3POS SCREW TERM - TT253
 Order CONN PLUG BANTAM 3POS SCREW TERM-TT253 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TT253-ND.
CONN PLUG FEMALE 3PIN 15A - AA3FB
 Order CONN PLUG FEMALE 3PIN 15A-AA3FB online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number AA3FB-ND.
CONN RCPT 3POS FEMALE DETENT - Y3FD
 Order CONN RCPT 3POS FEMALE DETENT-Y3FD online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number Y3FD-ND.
CONN RCPT 3POS FEMALE PANEL MT - Y3FPC
 Order CONN RCPT 3POS FEMALE PANEL MT-Y3FPC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number Y3FPC-ND.
CONN JACK PHONE MINI .101" 2POS - MDSL2A
 Order CONN JACK PHONE MINI .101" 2POS-MDSL2A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1043-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
 Order CONN PLUG PHONE 1/4" FLAT 2POS-220 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1066-ND.