RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0 - Resistors

Digi-Key Part Number RHM3.0ATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00277
0.00249
0.00222
0.00185
0.00153
0.00139
0.00125
Extended Price
13.85
24.90
55.50
92.50
153.00
347.50
625.00
Manufacturer Part NumberMCR10EZHJ3R0
Product DescriptionRES 3.0 OHM 1/8W 5% 0805 SMD
Quantity Available 10000
All prices are in GBP

RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0 - Resistors Details
Technical/Catalog InformationMCR10EZHJ3R0
VendorRohm
CategoryResistors
Resistance In Ohms3.0
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR10EZHJ3R0
MCR10EZHJ3R0
RHM3 0ATR ND
RHM30ATRND
RHM3.0ATR

Purchase RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0
Resistors

RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0 (RHM3.0ATR-ND)

Related parts Resistors:
RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0
 Order RES 3.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ3R0 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.0ATR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0
 Order RES 3.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ3R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0ACT-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ3R0
 Order RES 3.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ3R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0ADKR-ND.
RES 3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 3 5% R
 Order RES 3 OHM 1/8W 5% 0805 SMD-RMCF 1/10 3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1035%R-ND.
RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
 Order RES .3 OHM 1/8W 5% 0805 SMD-RMCF 1/10 0.3 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.35%R-ND.
RES 100K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ104V
 Order RES 100K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACT-ND.
RES 91K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ913V
 Order RES 91K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ913V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ473V
 Order RES 47K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ473V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KACT-ND.
RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V
 Order RES 36K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ363V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V
 Order RES 43K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ433V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KACT-ND.
RES 39K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ393V
 Order RES 39K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ393V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KACT-ND.
RES 82K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ823V
 Order RES 82K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KACT-ND.
RES 62K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ623V
 Order RES 62K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ623V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KACT-ND.
RES 120 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ121V
 Order RES 120 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120ACT-ND.
RES 75K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ753V
 Order RES 75K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ753V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KACT-ND.