RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164 - Resistors

Digi-Key Part Number RHM160KATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00277
0.00249
0.00222
0.00185
0.00153
0.00139
0.00125
Extended Price
13.85
24.90
55.50
92.50
153.00
347.50
625.00
Manufacturer Part NumberMCR10EZHJ164
Product DescriptionRES 160K OHM 1/8W 5% 0805 SMD
Quantity Available 5000
All prices are in GBP

RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164 - Resistors Details
Technical/Catalog InformationMCR10EZHJ164
VendorRohm
CategoryResistors
Resistance In Ohms160K
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR10EZHJ164
MCR10EZHJ164
RHM160KATR ND
RHM160KATRND
RHM160KATR

Purchase RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164
Resistors

RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164 (RHM160KATR-ND)

Related parts Resistors:
RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164
 Order RES 160K OHM 1/8W 5% 0805 SMD-MCR10EZHJ164 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM160KATR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164
 Order RES 160K OHM 1/8W 5% 0805 SMD-MCR10EZHJ164 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM160KACT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZHJ164
 Order RES 160K OHM 1/8W 5% 0805 SMD-MCR10EZHJ164 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM160KADKR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZPJ164
 Order RES 160K OHM 1/8W 5% 0805 SMD-MCR10EZPJ164 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM160KARTR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZPJ164
 Order RES 160K OHM 1/8W 5% 0805 SMD-MCR10EZPJ164 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM160KARCT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - MCR10EZPJ164
 Order RES 160K OHM 1/8W 5% 0805 SMD-MCR10EZPJ164 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM160KARDKR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ164V
 Order RES 160K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ164V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KACT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ164V
 Order RES 160K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ164V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P160KATR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - 9C08052A1603JLHFT
 Order RES 160K OHM 1/8W 5% 0805 SMD-9C08052A1603JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KATR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - 9C08052A1603JLHFT
 Order RES 160K OHM 1/8W 5% 0805 SMD-9C08052A1603JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KACT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ164V
 Order RES 160K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ164V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KADKR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - 9C08052A1603JLHFT
 Order RES 160K OHM 1/8W 5% 0805 SMD-9C08052A1603JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KADKR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - RC0805JR-07160KL
 Order RES 160K OHM 1/8W 5% 0805 SMD-RC0805JR-07160KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KARTR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - RC0805JR-07160KL
 Order RES 160K OHM 1/8W 5% 0805 SMD-RC0805JR-07160KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KARCT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - RC0805JR-07160KL
 Order RES 160K OHM 1/8W 5% 0805 SMD-RC0805JR-07160KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KARDKR-ND.