RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163

Digi-Key Part Number RHM16KATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00248
0.00223
0.00198
0.00165
0.00137
0.00124
0.00111
Extended Price
12.40
22.30
49.50
82.50
137.00
310.00
555.00
Manufacturer Part NumberMCR10EZHJ163
Product DescriptionRES 16K OHM 1/8W 5% 0805 SMD
Quantity Available 5000
All prices are in GBP

RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163 Details
Technical/Catalog InformationMCR10EZHJ163
VendorRohm
CategoryResistors
Resistance In Ohms16.0K
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHJ163
MCR10EZHJ163
RHM16KATR ND
RHM16KATRND
RHM16KATR

Purchase RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163
RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163

RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163 (RHM16KATR-ND)

Related parts:
RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163
 Order RES 16K OHM 1/8W 5% 0805 SMD-MCR10EZHJ163 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16KATR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163
 Order RES 16K OHM 1/8W 5% 0805 SMD-MCR10EZHJ163 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16KACT-ND.
RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZHJ163
 Order RES 16K OHM 1/8W 5% 0805 SMD-MCR10EZHJ163 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16KADKR-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - MCR10EZHJ162
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-MCR10EZHJ162 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.6KATR-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - MCR10EZHJ162
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-MCR10EZHJ162 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KACT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - MCR10EZHJ162
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-MCR10EZHJ162 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KADKR-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - MCR10EZPJ162
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-MCR10EZPJ162 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.6KARTR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZPJ163
 Order RES 16K OHM 1/8W 5% 0805 SMD-MCR10EZPJ163 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16KARTR-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - MCR10EZPJ162
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-MCR10EZPJ162 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KARCT-ND.
RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZPJ163
 Order RES 16K OHM 1/8W 5% 0805 SMD-MCR10EZPJ163 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16KARCT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - MCR10EZPJ162
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-MCR10EZPJ162 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KARDKR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - MCR10EZPJ163
 Order RES 16K OHM 1/8W 5% 0805 SMD-MCR10EZPJ163 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16KARDKR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ163V
 Order RES 16K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ163V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16KACT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ162V
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ162V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.6KACT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ162V
 Order RES 1.6K OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ162V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6KATR-ND.