BASIC SWITCH SPDT 5A ROLL LEVER - SS-5GL2 - Switches
BASIC SWITCH SPDT 5A ROLL LEVER - SS-5GL2 - Switches Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
BASIC SWITCH SPDT 5A ROLL LEVER - SS-5GL2 (SW156-ND)
Related parts Switches:BASIC SWITCH SPDT 5A ROLL LEVER - SS-5GL2
Order BASIC SWITCH SPDT 5A ROLL LEVER-SS-5GL2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW156-ND.
SWITCH BASIC SPDT 5A SOLDER - SS-5GL2-F
Order SWITCH BASIC SPDT 5A SOLDER-SS-5GL2-F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL2-F-ND.
SWITCH BASIC SPDT 5A PCB - SS-5-FD
Order SWITCH BASIC SPDT 5A PCB-SS-5-FD online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5-FD-ND.
SWITCH LIMIT ROLL LEVER SPDT 5A - D4C-1620
Order SWITCH LIMIT ROLL LEVER SPDT 5A-D4C-1620 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1057-ND.
SWITCH LIMIT ROLLER SPDT 5A - D4C-1602
Order SWITCH LIMIT ROLLER SPDT 5A-D4C-1602 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1056-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GLD1
Order SWITCH BASIC SPDT PCB 5A PCB-SS-5GLD1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GLD1-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-10H
Order SWITCH LEVER SPDT 5A SS TERM-E61-10H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH106-ND.
SWITCH BASIC SPDT .1A - SS-01-F
Order SWITCH BASIC SPDT .1A-SS-01-F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-01-F-ND.
SWITCH LEVER SPDT .1A .110QC - SS-01GL2T
Order SWITCH LEVER SPDT .1A .110QC-SS-01GL2T online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-01GL2T-ND.
SWITCH LEVER SPDT 5A SS SOLDER - DB1CA1LB
Order SWITCH LEVER SPDT 5A SS SOLDER-DB1CA1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH884-ND.
SWITCH LEVER SPDT 3A .110QC - SS-3GLPT
Order SWITCH LEVER SPDT 3A .110QC-SS-3GLPT online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW767-ND.
SWITCH LEVER SPDT 3A PCB - SS-3GLPD
Order SWITCH LEVER SPDT 3A PCB-SS-3GLPD online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW770-ND.
HINGE LEVER SPDT 1.8OZ/5AMP - SS-5GLT
Order HINGE LEVER SPDT 1.8OZ/5AMP-SS-5GLT online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW143-ND.
LEVER SWITCH PCB SPDT 3A 25GF - D2F-FL
Order LEVER SWITCH PCB SPDT 3A 25GF-D2F-FL online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW153-ND.
LEVER SWITCH PCB SPDT .1A 80GF - D2F-01L
Order LEVER SWITCH PCB SPDT .1A 80GF-D2F-01L online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW154-ND.