RES 20.5K OHM 1/8W 1% 0805 SMD - MCR10EZHF2052 - Resistors

Digi-Key Part Number RHM20.5KCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0034
0.00283
0.00235
0.00213
0.00191
0.00184
0.00177
Extended Price
17.00
28.30
58.75
106.50
191.00
460.00
885.00
Manufacturer Part NumberMCR10EZHF2052
Product DescriptionRES 20.5K OHM 1/8W 1% 0805 SMD
Quantity Available 35000
All prices are in GBP

RES 20.5K OHM 1/8W 1% 0805 SMD - MCR10EZHF2052 - Resistors Details
Technical/Catalog InformationMCR10EZHF2052
VendorRohm
CategoryResistors
Resistance In Ohms20.5K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHF2052
MCR10EZHF2052
RHM20 5KCTR ND
RHM205KCTRND
RHM20.5KCTR

Purchase RES 20.5K OHM 1/8W 1% 0805 SMD - MCR10EZHF2052 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 20.5K OHM 1/8W 1% 0805 SMD - MCR10EZHF2052
Resistors

RES 20.5K OHM 1/8W 1% 0805 SMD - MCR10EZHF2052 (RHM20.5KCTR-ND)

Related parts Resistors:
RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V
 Order RES 20 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20ATR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V
 Order RES 20 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ACT-ND.
RES 20 OHM 1/8W 5% 0805 SMD - 9C08052A20R0JLHFT
 Order RES 20 OHM 1/8W 5% 0805 SMD-9C08052A20R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20ATR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
 Order RES 2.0 OHM 1/8W 5% 0805 SMD-9C08052A2R00JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ATR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - 9C08052A20R0JLHFT
 Order RES 20 OHM 1/8W 5% 0805 SMD-9C08052A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ACT-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
 Order RES 2.0 OHM 1/8W 5% 0805 SMD-9C08052A2R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ACT-ND.
RES 20 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ200V
 Order RES 20 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ200V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ADKR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - 9C08052A20R0JLHFT
 Order RES 20 OHM 1/8W 5% 0805 SMD-9C08052A20R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20ADKR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
 Order RES 2.0 OHM 1/8W 5% 0805 SMD-9C08052A2R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ADKR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - MCR10EZHJ200
 Order RES 20 OHM 1/8W 5% 0805 SMD-MCR10EZHJ200 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20ATR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R0
 Order RES 2.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ2R0 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.0ATR-ND.
RES 20 OHM 1/8W 5% 0805 SMD - MCR10EZHJ200
 Order RES 20 OHM 1/8W 5% 0805 SMD-MCR10EZHJ200 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20ACT-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ2R0
 Order RES 2.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ2R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.0ACT-ND.
RES 20 OHM 1/8W 5% 0805 SMD - RMCF 1/10 20 5% R
 Order RES 20 OHM 1/8W 5% 0805 SMD-RMCF 1/10 20 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10205%R-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.