RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZHF2003 - Resistors

Digi-Key Part Number RHM200KCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00304
0.00253
0.0021
0.0019
0.00171
0.00164
0.00158
Extended Price
15.20
25.30
52.50
95.00
171.00
410.00
790.00
Manufacturer Part NumberMCR10EZHF2003
Product DescriptionRES 200K OHM 1/8W 1% 0805 SMD
Quantity Available 25000
All prices are in GBP

RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZHF2003 - Resistors Details
Technical/Catalog InformationMCR10EZHF2003
VendorRohm
CategoryResistors
Resistance In Ohms200K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHF2003
MCR10EZHF2003
RHM200KCTR ND
RHM200KCTRND
RHM200KCTR

Purchase RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZHF2003 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZHF2003
Resistors

RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZHF2003 (RHM200KCTR-ND)

Related parts Resistors:
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZHJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZHJ204 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM200KATR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZHJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZHJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KACT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZHJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZHJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KADKR-ND.
RES 2.00K OHM 1/8W 1% 0805 SMD - MCR10EZPF2001
 Order RES 2.00K OHM 1/8W 1% 0805 SMD-MCR10EZPF2001 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.00KCRTR-ND.
RES 20.0K OHM 1/8W 1% 0805 SMD - MCR10EZPF2002
 Order RES 20.0K OHM 1/8W 1% 0805 SMD-MCR10EZPF2002 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM20.0KCRTR-ND.
RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZPF2003
 Order RES 200K OHM 1/8W 1% 0805 SMD-MCR10EZPF2003 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM200KCRTR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZPJ204 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM200KARTR-ND.
RES 2.00K OHM 1/8W 1% 0805 SMD - MCR10EZPF2001
 Order RES 2.00K OHM 1/8W 1% 0805 SMD-MCR10EZPF2001 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.00KCRCT-ND.
RES 20.0K OHM 1/8W 1% 0805 SMD - MCR10EZPF2002
 Order RES 20.0K OHM 1/8W 1% 0805 SMD-MCR10EZPF2002 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20.0KCRCT-ND.
RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZPF2003
 Order RES 200K OHM 1/8W 1% 0805 SMD-MCR10EZPF2003 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KCRCT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZPJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KARCT-ND.
RES 2.00K OHM 1/8W 1% 0805 SMD - MCR10EZPF2001
 Order RES 2.00K OHM 1/8W 1% 0805 SMD-MCR10EZPF2001 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.00KCRDKR-ND.
RES 20.0K OHM 1/8W 1% 0805 SMD - MCR10EZPF2002
 Order RES 20.0K OHM 1/8W 1% 0805 SMD-MCR10EZPF2002 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM20.0KCRDKR-ND.
RES 200K OHM 1/8W 1% 0805 SMD - MCR10EZPF2003
 Order RES 200K OHM 1/8W 1% 0805 SMD-MCR10EZPF2003 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KCRDKR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - MCR10EZPJ204
 Order RES 200K OHM 1/8W 5% 0805 SMD-MCR10EZPJ204 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM200KARDKR-ND.