RES 18.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF18R0 - Resistors

Digi-Key Part Number RHM18.0CTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0034
0.00283
0.00235
0.00213
0.00191
0.00184
0.00177
Extended Price
17.00
28.30
58.75
106.50
191.00
460.00
885.00
Manufacturer Part NumberMCR10EZHF18R0
Product DescriptionRES 18.0 OHM 1/8W 1% 0805 SMD
Quantity Available 10000
All prices are in GBP

RES 18.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF18R0 - Resistors Details
Technical/Catalog InformationMCR10EZHF18R0
VendorRohm
CategoryResistors
Resistance In Ohms18.0
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHF18R0
MCR10EZHF18R0
RHM18 0CTR ND
RHM180CTRND
RHM18.0CTR

Purchase RES 18.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF18R0 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 18.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF18R0
Resistors

RES 18.0 OHM 1/8W 1% 0805 SMD - MCR10EZHF18R0 (RHM18.0CTR-ND)

Related parts Resistors:
RES 18 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ180V
 Order RES 18 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18ACT-ND.
RES 18 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ180V
 Order RES 18 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18ATR-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R8V
 Order RES 1.8 OHM 1/8W 5% 0805 SMD-ERJ-6RQJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8BTR-ND.
RES .18 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR18V
 Order RES .18 OHM 1/8W 5% 0805 SMD-ERJ-6RSJR18V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.18BTR-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R8V
 Order RES 1.8 OHM 1/8W 5% 0805 SMD-ERJ-6RQJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8BCT-ND.
RES .18 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR18V
 Order RES .18 OHM 1/8W 5% 0805 SMD-ERJ-6RSJR18V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.18BCT-ND.
RES 18 OHM 1/8W 5% 0805 SMD - 9C08052A18R0JLHFT
 Order RES 18 OHM 1/8W 5% 0805 SMD-9C08052A18R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18ATR-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - 9C08052A1R80JGHFT
 Order RES 1.8 OHM 1/8W 5% 0805 SMD-9C08052A1R80JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8ATR-ND.
RES 18 OHM 1/8W 5% 0805 SMD - 9C08052A18R0JLHFT
 Order RES 18 OHM 1/8W 5% 0805 SMD-9C08052A18R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18ACT-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - 9C08052A1R80JGHFT
 Order RES 1.8 OHM 1/8W 5% 0805 SMD-9C08052A1R80JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8ACT-ND.
RES 18 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ180V
 Order RES 18 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18ADKR-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R8V
 Order RES 1.8 OHM 1/8W 5% 0805 SMD-ERJ-6RQJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8BDKR-ND.
RES .18 OHM 1/8W 5% 0805 SMD - ERJ-6RSJR18V
 Order RES .18 OHM 1/8W 5% 0805 SMD-ERJ-6RSJR18V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.18BDKR-ND.
RES 18 OHM 1/8W 5% 0805 SMD - 9C08052A18R0JLHFT
 Order RES 18 OHM 1/8W 5% 0805 SMD-9C08052A18R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18ADKR-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - 9C08052A1R80JGHFT
 Order RES 1.8 OHM 1/8W 5% 0805 SMD-9C08052A1R80JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8ADKR-ND.