RES 17.8 OHM 1/8W 1% 0805 SMD - MCR10EZHF17R8 - Resistors

Digi-Key Part Number RHM17.8CTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00304
0.00253
0.0021
0.0019
0.00171
0.00164
0.00158
Extended Price
15.20
25.30
52.50
95.00
171.00
410.00
790.00
Manufacturer Part NumberMCR10EZHF17R8
Product DescriptionRES 17.8 OHM 1/8W 1% 0805 SMD
Quantity Available 5000
All prices are in GBP

RES 17.8 OHM 1/8W 1% 0805 SMD - MCR10EZHF17R8 - Resistors Details
Technical/Catalog InformationMCR10EZHF17R8
VendorRohm
CategoryResistors
Resistance In Ohms17.8
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR10EZHF17R8
MCR10EZHF17R8
RHM17 8CTR ND
RHM178CTRND
RHM17.8CTR

Purchase RES 17.8 OHM 1/8W 1% 0805 SMD - MCR10EZHF17R8 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 17.8 OHM 1/8W 1% 0805 SMD - MCR10EZHF17R8
Resistors

RES 17.8 OHM 1/8W 1% 0805 SMD - MCR10EZHF17R8 (RHM17.8CTR-ND)

Related parts Resistors:
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R0
 Order RES 1.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ADKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - MCR10EZHJ102
 Order RES 1.0K OHM 1/8W 5% 0805 SMD-MCR10EZHJ102 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KADKR-ND.
RES 1.0M OHM 1/8W 5% 0805 SMD - MCR10EZHJ105
 Order RES 1.0M OHM 1/8W 5% 0805 SMD-MCR10EZHJ105 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0MADKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
 Order RES 1.1 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1ADKR-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
 Order RES 1.1K OHM 1/8W 5% 0805 SMD-MCR10EZHJ112 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KADKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
 Order RES 1.1M OHM 1/8W 5% 0805 SMD-MCR10EZHJ115 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1MADKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R2
 Order RES 1.2 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2ADKR-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - MCR10EZHJ122
 Order RES 1.2K OHM 1/8W 5% 0805 SMD-MCR10EZHJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KADKR-ND.
RES 1.2M OHM 1/8W 5% 0805 SMD - MCR10EZHJ125
 Order RES 1.2M OHM 1/8W 5% 0805 SMD-MCR10EZHJ125 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2MADKR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R3
 Order RES 1.3 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R3 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3ADKR-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - MCR10EZHJ132
 Order RES 1.3K OHM 1/8W 5% 0805 SMD-MCR10EZHJ132 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3KADKR-ND.
RES 1.3M OHM 1/8W 5% 0805 SMD - MCR10EZHJ135
 Order RES 1.3M OHM 1/8W 5% 0805 SMD-MCR10EZHJ135 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3MADKR-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R5
 Order RES 1.5 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R5 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5ADKR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - MCR10EZHJ152
 Order RES 1.5K OHM 1/8W 5% 0805 SMD-MCR10EZHJ152 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5KADKR-ND.