RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZHF1740 - Resistors

Digi-Key Part Number RHM174CTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0034
0.00283
0.00235
0.00213
0.00191
0.00184
0.00177
Extended Price
17.00
28.30
58.75
106.50
191.00
460.00
885.00
Manufacturer Part NumberMCR10EZHF1740
Product DescriptionRES 174 OHM 1/8W 1% 0805 SMD
Quantity Available 10000
All prices are in GBP

RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZHF1740 - Resistors Details
Technical/Catalog InformationMCR10EZHF1740
VendorRohm
CategoryResistors
Resistance In Ohms174
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR10EZHF1740
MCR10EZHF1740
RHM174CTR ND
RHM174CTRND
RHM174CTR

Purchase RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZHF1740 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZHF1740
Resistors

RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZHF1740 (RHM174CTR-ND)

Related parts Resistors:
RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZPF1740
 Order RES 174 OHM 1/8W 1% 0805 SMD-MCR10EZPF1740 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM174CRTR-ND.
RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZPF1740
 Order RES 174 OHM 1/8W 1% 0805 SMD-MCR10EZPF1740 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM174CRCT-ND.
RES 174 OHM 1/8W 1% 0805 SMD - MCR10EZPF1740
 Order RES 174 OHM 1/8W 1% 0805 SMD-MCR10EZPF1740 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM174CRDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R0
 Order RES 1.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ADKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - MCR10EZHJ102
 Order RES 1.0K OHM 1/8W 5% 0805 SMD-MCR10EZHJ102 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KADKR-ND.
RES 1.0M OHM 1/8W 5% 0805 SMD - MCR10EZHJ105
 Order RES 1.0M OHM 1/8W 5% 0805 SMD-MCR10EZHJ105 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0MADKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
 Order RES 1.1 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1ADKR-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
 Order RES 1.1K OHM 1/8W 5% 0805 SMD-MCR10EZHJ112 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KADKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
 Order RES 1.1M OHM 1/8W 5% 0805 SMD-MCR10EZHJ115 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1MADKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R2
 Order RES 1.2 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2ADKR-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - MCR10EZHJ122
 Order RES 1.2K OHM 1/8W 5% 0805 SMD-MCR10EZHJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KADKR-ND.
RES 1.2M OHM 1/8W 5% 0805 SMD - MCR10EZHJ125
 Order RES 1.2M OHM 1/8W 5% 0805 SMD-MCR10EZHJ125 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2MADKR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R3
 Order RES 1.3 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R3 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3ADKR-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - MCR10EZHJ132
 Order RES 1.3K OHM 1/8W 5% 0805 SMD-MCR10EZHJ132 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3KADKR-ND.