RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZHF1693 - Resistors

Digi-Key Part Number RHM169KCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00304
0.00253
0.0021
0.0019
0.00171
0.00164
0.00158
Extended Price
15.20
25.30
52.50
95.00
171.00
410.00
790.00
Manufacturer Part NumberMCR10EZHF1693
Product DescriptionRES 169K OHM 1/8W 1% 0805 SMD
Quantity Available 5000
All prices are in GBP

RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZHF1693 - Resistors Details
Technical/Catalog InformationMCR10EZHF1693
VendorRohm
CategoryResistors
Resistance In Ohms169K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHF1693
MCR10EZHF1693
RHM169KCTR ND
RHM169KCTRND
RHM169KCTR

Purchase RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZHF1693 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZHF1693
Resistors

RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZHF1693 (RHM169KCTR-ND)

Related parts Resistors:
RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZPF1692
 Order RES 16.9K OHM 1/8W 1% 0805 SMD-MCR10EZPF1692 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16.9KCRTR-ND.
RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZPF1693
 Order RES 169K OHM 1/8W 1% 0805 SMD-MCR10EZPF1693 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM169KCRTR-ND.
RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZPF1692
 Order RES 16.9K OHM 1/8W 1% 0805 SMD-MCR10EZPF1692 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16.9KCRCT-ND.
RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZPF1693
 Order RES 169K OHM 1/8W 1% 0805 SMD-MCR10EZPF1693 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM169KCRCT-ND.
RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZPF1692
 Order RES 16.9K OHM 1/8W 1% 0805 SMD-MCR10EZPF1692 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16.9KCRDKR-ND.
RES 169K OHM 1/8W 1% 0805 SMD - MCR10EZPF1693
 Order RES 169K OHM 1/8W 1% 0805 SMD-MCR10EZPF1693 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM169KCRDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R0
 Order RES 1.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ADKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - MCR10EZHJ102
 Order RES 1.0K OHM 1/8W 5% 0805 SMD-MCR10EZHJ102 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KADKR-ND.
RES 1.0M OHM 1/8W 5% 0805 SMD - MCR10EZHJ105
 Order RES 1.0M OHM 1/8W 5% 0805 SMD-MCR10EZHJ105 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0MADKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
 Order RES 1.1 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1ADKR-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
 Order RES 1.1K OHM 1/8W 5% 0805 SMD-MCR10EZHJ112 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KADKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
 Order RES 1.1M OHM 1/8W 5% 0805 SMD-MCR10EZHJ115 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1MADKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R2
 Order RES 1.2 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2ADKR-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - MCR10EZHJ122
 Order RES 1.2K OHM 1/8W 5% 0805 SMD-MCR10EZHJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KADKR-ND.