RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF1692 - Resistors

Digi-Key Part Number RHM16.9KCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00304
0.00253
0.0021
0.0019
0.00171
0.00164
0.00158
Extended Price
15.20
25.30
52.50
95.00
171.00
410.00
790.00
Manufacturer Part NumberMCR10EZHF1692
Product DescriptionRES 16.9K OHM 1/8W 1% 0805 SMD
Quantity Available 5000
All prices are in GBP

RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF1692 - Resistors Details
Technical/Catalog InformationMCR10EZHF1692
VendorRohm
CategoryResistors
Resistance In Ohms16.9K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR10EZHF1692
MCR10EZHF1692
RHM16 9KCTR ND
RHM169KCTRND
RHM16.9KCTR

Purchase RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF1692 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF1692
Resistors

RES 16.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF1692 (RHM16.9KCTR-ND)

Related parts Resistors:
RES 16 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ160V
 Order RES 16 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ160V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16ACT-ND.
RES 16 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ160V
 Order RES 16 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ160V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16ATR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - 9C08052A16R0JLHFT
 Order RES 16 OHM 1/8W 5% 0805 SMD-9C08052A16R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16ATR-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - 9C08052A1R60JGHFT
 Order RES 1.6 OHM 1/8W 5% 0805 SMD-9C08052A1R60JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.6ATR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - 9C08052A16R0JLHFT
 Order RES 16 OHM 1/8W 5% 0805 SMD-9C08052A16R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ACT-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - 9C08052A1R60JGHFT
 Order RES 1.6 OHM 1/8W 5% 0805 SMD-9C08052A1R60JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ACT-ND.
RES 16 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ160V
 Order RES 16 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ160V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16ADKR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - 9C08052A16R0JLHFT
 Order RES 16 OHM 1/8W 5% 0805 SMD-9C08052A16R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ADKR-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - 9C08052A1R60JGHFT
 Order RES 1.6 OHM 1/8W 5% 0805 SMD-9C08052A1R60JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ADKR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - MCR10EZHJ160
 Order RES 16 OHM 1/8W 5% 0805 SMD-MCR10EZHJ160 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16ATR-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R6
 Order RES 1.6 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.6ATR-ND.
RES 16 OHM 1/8W 5% 0805 SMD - MCR10EZHJ160
 Order RES 16 OHM 1/8W 5% 0805 SMD-MCR10EZHJ160 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16ACT-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R6
 Order RES 1.6 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R6 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6ACT-ND.
RES 16 OHM 1/8W .5% 0805 SMD - RT0805DRE0716RL
 Order RES 16 OHM 1/8W .5% 0805 SMD-RT0805DRE0716RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16BDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.