RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZHF1653 - Resistors

Digi-Key Part Number RHM165KCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00304
0.00253
0.0021
0.0019
0.00171
0.00164
0.00158
Extended Price
15.20
25.30
52.50
95.00
171.00
410.00
790.00
Manufacturer Part NumberMCR10EZHF1653
Product DescriptionRES 165K OHM 1/8W 1% 0805 SMD
Quantity Available 10000
All prices are in GBP

RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZHF1653 - Resistors Details
Technical/Catalog InformationMCR10EZHF1653
VendorRohm
CategoryResistors
Resistance In Ohms165K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MCR10EZHF1653
MCR10EZHF1653
RHM165KCTR ND
RHM165KCTRND
RHM165KCTR

Purchase RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZHF1653 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZHF1653
Resistors

RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZHF1653 (RHM165KCTR-ND)

Related parts Resistors:
RES 16.5K OHM 1/8W 1% 0805 SMD - MCR10EZPF1652
 Order RES 16.5K OHM 1/8W 1% 0805 SMD-MCR10EZPF1652 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16.5KCRTR-ND.
RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZPF1653
 Order RES 165K OHM 1/8W 1% 0805 SMD-MCR10EZPF1653 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM165KCRTR-ND.
RES 16.5K OHM 1/8W 1% 0805 SMD - MCR10EZPF1652
 Order RES 16.5K OHM 1/8W 1% 0805 SMD-MCR10EZPF1652 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16.5KCRCT-ND.
RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZPF1653
 Order RES 165K OHM 1/8W 1% 0805 SMD-MCR10EZPF1653 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM165KCRCT-ND.
RES 16.5K OHM 1/8W 1% 0805 SMD - MCR10EZPF1652
 Order RES 16.5K OHM 1/8W 1% 0805 SMD-MCR10EZPF1652 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM16.5KCRDKR-ND.
RES 165K OHM 1/8W 1% 0805 SMD - MCR10EZPF1653
 Order RES 165K OHM 1/8W 1% 0805 SMD-MCR10EZPF1653 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM165KCRDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ADKR-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R0
 Order RES 1.0 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R0 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0ADKR-ND.
RES 1.0K OHM 1/8W 5% 0805 SMD - MCR10EZHJ102
 Order RES 1.0K OHM 1/8W 5% 0805 SMD-MCR10EZHJ102 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KADKR-ND.
RES 1.0M OHM 1/8W 5% 0805 SMD - MCR10EZHJ105
 Order RES 1.0M OHM 1/8W 5% 0805 SMD-MCR10EZHJ105 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0MADKR-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R1
 Order RES 1.1 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1ADKR-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - MCR10EZHJ112
 Order RES 1.1K OHM 1/8W 5% 0805 SMD-MCR10EZHJ112 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KADKR-ND.
RES 1.1M OHM 1/8W 5% 0805 SMD - MCR10EZHJ115
 Order RES 1.1M OHM 1/8W 5% 0805 SMD-MCR10EZHJ115 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1MADKR-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - MCR10EZHJ1R2
 Order RES 1.2 OHM 1/8W 5% 0805 SMD-MCR10EZHJ1R2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2ADKR-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - MCR10EZHJ122
 Order RES 1.2K OHM 1/8W 5% 0805 SMD-MCR10EZHJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KADKR-ND.