CAP .001UF 100V POLY B SERIES - ECQ-B1102JF - Capacitors

Digi-Key Part Number P4785-ND
Price Break
10
100
1000
5000
10000
Unit Price
0.064
0.0426
0.033
0.0319
0.02915
Extended Price
0.64
4.26
33.00
159.50
291.50
Manufacturer Part NumberECQ-B1102JF
Product DescriptionCAP .001UF 100V POLY B SERIES
Quantity Available 6370
All prices are in GBP

CAP .001UF 100V POLY B SERIES - ECQ-B1102JF - Capacitors Details
Technical/Catalog InformationECQ-B1102JF
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.001µF
Voltage - Rated100V
Tolerance±5%
SeriesECQ-B(F)
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 105°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ B1102JF
ECQB1102JF
P4785 ND
P4785ND
P4785

Purchase CAP .001UF 100V POLY B SERIES - ECQ-B1102JF - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .001UF 100V POLY B SERIES - ECQ-B1102JF
Capacitors

CAP .001UF 100V POLY B SERIES - ECQ-B1102JF (P4785-ND)

Related parts Capacitors :
CAP .001UF 100V POLY B SERIES - ECQ-B1102JF
 Order CAP .001UF 100V POLY B SERIES-ECQ-B1102JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4785-ND.
CAP .00012UF 100V POLY B SERIES - ECQ-B1121JF
 Order CAP .00012UF 100V POLY B SERIES-ECQ-B1121JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4774-ND.
CAP .00015UF 100V POLY B SERIES - ECQ-B1151JF
 Order CAP .00015UF 100V POLY B SERIES-ECQ-B1151JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4775-ND.
CAP .00018UF 100V POLY B SERIES - ECQ-B1181JF
 Order CAP .00018UF 100V POLY B SERIES-ECQ-B1181JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4776-ND.
CAP .00022UF 100V POLY B SERIES - ECQ-B1221JF
 Order CAP .00022UF 100V POLY B SERIES-ECQ-B1221JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4777-ND.
CAP .00027UF 100V POLY B SERIES - ECQ-B1271JF
 Order CAP .00027UF 100V POLY B SERIES-ECQ-B1271JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4778-ND.
CAP .00033UF 100V POLY B SERIES - ECQ-B1331JF
 Order CAP .00033UF 100V POLY B SERIES-ECQ-B1331JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4779-ND.
CAP .00039UF 100V POLY B SERIES - ECQ-B1391JF
 Order CAP .00039UF 100V POLY B SERIES-ECQ-B1391JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4780-ND.
CAP .00047UF 100V POLY B SERIES - ECQ-B1471JF
 Order CAP .00047UF 100V POLY B SERIES-ECQ-B1471JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4781-ND.
CAP .00056UF 100V POLY B SERIES - ECQ-B1561JF
 Order CAP .00056UF 100V POLY B SERIES-ECQ-B1561JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4782-ND.
CAP .00068UF 100V POLY B SERIES - ECQ-B1681JF
 Order CAP .00068UF 100V POLY B SERIES-ECQ-B1681JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4783-ND.
CAP .00082UF 100V POLY B SERIES - ECQ-B1821JF
 Order CAP .00082UF 100V POLY B SERIES-ECQ-B1821JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4784-ND.
CAP .0012UF 100V POLY B SERIES - ECQ-B1122JF
 Order CAP .0012UF 100V POLY B SERIES-ECQ-B1122JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4786-ND.
CAP .0015UF 100V POLY B SERIES - ECQ-B1152JF
 Order CAP .0015UF 100V POLY B SERIES-ECQ-B1152JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4787-ND.
CAP .0018UF 100V POLY B SERIES - ECQ-B1182JF
 Order CAP .0018UF 100V POLY B SERIES-ECQ-B1182JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4788-ND.