IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS - Sensors, Transducers

Digi-Key Part Number TMP04FS-ND
Price Break
98
Unit Price
3.59245
Extended Price
352.06
Manufacturer Part NumberTMP04FS
Product DescriptionIC SENSOR TEMP/SERIAL 8SOIC
Quantity Available 0
All prices are in GBP

IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS - Sensors, Transducers Details
Technical/Catalog InformationTMP04FS
VendorAnalog Devices Inc
CategorySensors, Transducers
Voltage - Supply4.5 V ~ 7 V
Package / Case8-SOIC
PackagingTube
Output TypeDigital, PWM Coded
Sensing Temperature-55°C ~ 150°C
RoHS StatusRoHS Non-Compliant
Other Names TMP04FS
TMP04FS

Purchase IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS
Sensors, Transducers

IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS (TMP04FS-ND)

Related parts Sensors, Transducers:
IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS
 Order IC SENSOR TEMP/SERIAL 8SOIC-TMP04FS online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP04FS-ND.
IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS-REEL
 Order IC SENSOR TEMP/SERIAL 8SOIC-TMP04FS-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP04FS-REELTR-ND.
IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS-REEL
 Order IC SENSOR TEMP/SERIAL 8SOIC-TMP04FS-REEL online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number TMP04FS-REELCT-ND.
IC SENSOR TEMP/SERIAL 8SOIC - TMP04FS-REEL
 Order IC SENSOR TEMP/SERIAL 8SOIC-TMP04FS-REEL online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number TMP04FS-REELDKR-ND.
IC SENSOR TEMP/SERIAL 8SOIC - TMP04FSZ
 Order IC SENSOR TEMP/SERIAL 8SOIC-TMP04FSZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP04FSZ-ND.
IC SENSOR TEMP/SERIAL 8SOIC - TMP04FSZ-REEL
 Order IC SENSOR TEMP/SERIAL 8SOIC-TMP04FSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP04FSZ-REELTR-ND.
IC SENSOR TEMP/SERIAL 8SOIC - TMP04FSZ-REEL
 Order IC SENSOR TEMP/SERIAL 8SOIC-TMP04FSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number TMP04FSZ-REELCT-ND.
IC SENSOR TEMP/SERIAL OC 8SOIC - TMP03FS
 Order IC SENSOR TEMP/SERIAL OC 8SOIC-TMP03FS online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FS-ND.
IC SENSOR TEMP/SERIAL OC 8SOIC - TMP03FS-REEL
 Order IC SENSOR TEMP/SERIAL OC 8SOIC-TMP03FS-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FS-REEL-ND.
IC SENSOR TEMP/SERIAL OC 8SOIC - TMP03FSZ-REEL
 Order IC SENSOR TEMP/SERIAL OC 8SOIC-TMP03FSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FSZ-REEL-ND.
IC SENSOR TEMP/SERIAL OC 8SOIC - TMP03FSZ
 Order IC SENSOR TEMP/SERIAL OC 8SOIC-TMP03FSZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP03FSZ-ND.
IC SENSOR TEMP/CONTROLLER 8SOIC - TMP01ES
 Order IC SENSOR TEMP/CONTROLLER 8SOIC-TMP01ES online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP01ES-ND.
IC SENSOR TEMP/CONTROLLER 8SOIC - TMP01FS
 Order IC SENSOR TEMP/CONTROLLER 8SOIC-TMP01FS online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP01FS-ND.
IC SENSOR TEMP/SERIAL TO92 - TMP04FT9
 Order IC SENSOR TEMP/SERIAL TO92-TMP04FT9 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP04FT9-ND.
IC SENSOR TEMP/CONTROLLER 8SOIC - TMP01ES-REEL
 Order IC SENSOR TEMP/CONTROLLER 8SOIC-TMP01ES-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number TMP01ES-REEL-ND.